Technical documents
Specifications
Brand
LAGWheel Diameter
175mm
Load Capacity
300kg
Mounting Type
Bolt Hole
Includes Brake
No
Overall Height
203.5mm
Wheel Width
50mm
Rotation
Fixed
Tyre Material
Aluminium
Housing Material
Zinc Plated Steel
Fixing Centres
105 x 75 mm, 105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
10mm
Weight Class
Medium Duty
Hub Bearing Type
Ball Bearing
Hub Material
Die Cast Aluminium
Country of Origin
Italy
Product details
High Temperature Aluminium Wheel, Medium Duty, M22 Series
Aluminium wheeled industrial castors with pressed stainless steel top plate and swivel fork. Ball bearings are stainless steel and protected from dirt and dust by a thermoplastic protection ring. suitable for high temperature applications and loads up to 370kg (see individual product specifications)
Electro-zinc plated finish
Hardened steel ball bearings
M22 series top plate / swivel
U Ultra series wheel
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LAGWheel Diameter
175mm
Load Capacity
300kg
Mounting Type
Bolt Hole
Includes Brake
No
Overall Height
203.5mm
Wheel Width
50mm
Rotation
Fixed
Tyre Material
Aluminium
Housing Material
Zinc Plated Steel
Fixing Centres
105 x 75 mm, 105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
10mm
Weight Class
Medium Duty
Hub Bearing Type
Ball Bearing
Hub Material
Die Cast Aluminium
Country of Origin
Italy
Product details
High Temperature Aluminium Wheel, Medium Duty, M22 Series
Aluminium wheeled industrial castors with pressed stainless steel top plate and swivel fork. Ball bearings are stainless steel and protected from dirt and dust by a thermoplastic protection ring. suitable for high temperature applications and loads up to 370kg (see individual product specifications)
Electro-zinc plated finish
Hardened steel ball bearings
M22 series top plate / swivel
U Ultra series wheel