Technical documents
Specifications
Brand
LAGWheel Diameter
200mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
600kg
Tyre Material
Polyurethane
Hub Material
Polyamide
Features
Abrasion Resistant, Hygienic, Laceration Resistant, Non-Marking
Hub Bearing Type
Plain Bore
Hub Diameter
44mm
Bore Length
60mm
Colour
Orange, White
Country of Origin
Italy
Product details
Polyurethane Cast Tyre, Nylon Hub, Medium Duty, Series A
High resistance to shock, abrasion & corrosion
High load capacity with smooth, silent running
Polyurethane tyre
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LAGWheel Diameter
200mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
600kg
Tyre Material
Polyurethane
Hub Material
Polyamide
Features
Abrasion Resistant, Hygienic, Laceration Resistant, Non-Marking
Hub Bearing Type
Plain Bore
Hub Diameter
44mm
Bore Length
60mm
Colour
Orange, White
Country of Origin
Italy
Product details
Polyurethane Cast Tyre, Nylon Hub, Medium Duty, Series A
High resistance to shock, abrasion & corrosion
High load capacity with smooth, silent running
Polyurethane tyre