Ezurio 450-0162R 3.2 - 3.6V BLE/WiFi Module

RS Stock No.: 210-0827Brand: Laird ConnectivityManufacturers Part No.: 450-0162R
brand-logo
View all in Wi-Fi Modules

Technical documents

Specifications

Supported Security Standards

WEP, WPA, WPA2

Supply Voltage

3.2 - 3.6V

Dimensions

15.6 x 21 x 2.32mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Ezurio ST60-SIPT 3.3V BLE/WiFi Module SDIO, UART, USB
P.O.A.Each (On a Reel of 500) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Ezurio 450-0162R 3.2 - 3.6V BLE/WiFi Module

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Ezurio 450-0162R 3.2 - 3.6V BLE/WiFi Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ezurio ST60-SIPT 3.3V BLE/WiFi Module SDIO, UART, USB
P.O.A.Each (On a Reel of 500) (ex VAT)

Technical documents

Specifications

Supported Security Standards

WEP, WPA, WPA2

Supply Voltage

3.2 - 3.6V

Dimensions

15.6 x 21 x 2.32mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Ezurio ST60-SIPT 3.3V BLE/WiFi Module SDIO, UART, USB
P.O.A.Each (On a Reel of 500) (ex VAT)