Ezurio EFG9020A3S-15MHF1 Patch Omnidirectional Telemetry Antenna with MHF1 Connector, ISM Band

RS Stock No.: 272-8122Brand: Laird ConnectivityManufacturers Part No.: EFG9020A3S-15MHF1IMPA: 611112
brand-logo
View all in Telemetry Antennas

Technical documents

Specifications

RF Protocols

ISM Band

Connector Type

MHF1

Antenna Physical Form

Patch

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

150mm

Frequency Range

902-928 MHz

Gain

0.9dBi

Maximum Frequency

928MHz

Minimum Frequency

902MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ezurio EFG9020A3S-15MHF1 Patch Omnidirectional Telemetry Antenna with MHF1 Connector, ISM Band
Select packaging type

P.O.A.

Ezurio EFG9020A3S-15MHF1 Patch Omnidirectional Telemetry Antenna with MHF1 Connector, ISM Band
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

ISM Band

Connector Type

MHF1

Antenna Physical Form

Patch

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

150mm

Frequency Range

902-928 MHz

Gain

0.9dBi

Maximum Frequency

928MHz

Minimum Frequency

902MHz

Antenna Directivity

Omnidirectional

Country of Origin

China