12 V dc Air to Air Heat Pump, 41W
Technical documents
Specifications
Brand
Laird TechnologiesMaximum Cooling Power
41W
Maximum Ambient Temperature
+48°C
Supply Voltage
12 V dc
Product details
Thermoelectric Accessories
Stock information temporarily unavailable.
P.O.A.
12 V dc Air to Air Heat Pump, 41W
1
P.O.A.
12 V dc Air to Air Heat Pump, 41W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
Laird TechnologiesMaximum Cooling Power
41W
Maximum Ambient Temperature
+48°C
Supply Voltage
12 V dc
Product details