24 V dc Air to Air Heat Pump, 58W
Technical documents
Specifications
Brand
Laird TechnologiesMaximum Cooling Power
58W
Maximum Ambient Temperature
+51°C
Supply Voltage
24 V dc
Product details
Thermoelectric Accessories
Stock information temporarily unavailable.
P.O.A.
24 V dc Air to Air Heat Pump, 58W
1
P.O.A.
24 V dc Air to Air Heat Pump, 58W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
Laird TechnologiesMaximum Cooling Power
58W
Maximum Ambient Temperature
+51°C
Supply Voltage
24 V dc
Product details