Tark Thermal Solutions Peltier Module, 39.1W, 3.9A, 16.4V dc, 29.7 x 29.7mm

RS Stock No.: 284-810Brand: Tark Thermal SolutionsManufacturers Part No.: CP1.0-127-05L
brand-logo
View all in Peltier Modules

Technical documents

Specifications

Maximum Cooling Capacity

39.1W

Maximum Temperature Difference

+75°C

Maximum Current

3.9A

Maximum Voltage

16.4V dc

Active Area

29.7 x 29.7mm

Active Area Length

29.7mm

Active Area Thickness

3.2mm

Active Area Width

29.7mm

Product details

Thermoelectric Modules, Laird Technologies

From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Stock information temporarily unavailable.

P.O.A.

Tark Thermal Solutions Peltier Module, 39.1W, 3.9A, 16.4V dc, 29.7 x 29.7mm

P.O.A.

Tark Thermal Solutions Peltier Module, 39.1W, 3.9A, 16.4V dc, 29.7 x 29.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Cooling Capacity

39.1W

Maximum Temperature Difference

+75°C

Maximum Current

3.9A

Maximum Voltage

16.4V dc

Active Area

29.7 x 29.7mm

Active Area Length

29.7mm

Active Area Thickness

3.2mm

Active Area Width

29.7mm

Product details

Thermoelectric Modules, Laird Technologies

From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.