Tark Thermal Solutions Peltier Module, 51.4W, 6A, 15.4V, 40 x 40mm

RS Stock No.: 238-3004Brand: Tark Thermal SolutionsManufacturers Part No.: CP1.4-127-06L-RTV
brand-logo
View all in Peltier Modules

Technical documents

Specifications

Maximum Cooling Capacity

51.4W

Maximum Temperature Difference

+65K

Maximum Current

6A

Maximum Voltage

15.4V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.8mm

Active Area Width

40mm

Country of Origin

China

Product details

Sealed Thermoelectric Coolers

From Laird Technologies, these SealTEC™ thermoelectric coolers provide maximum protection from water condensation when equipment is working at or below the 'dew point' or in humid conditions. The thermoelectric coolers prevent feature a SealTEC™ barrier that prevents water or gases from contacting elements and electrical conductors. The barrier is also effective for foam when used with thermal insulation techniques

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

P.O.A.

Tark Thermal Solutions Peltier Module, 51.4W, 6A, 15.4V, 40 x 40mm

P.O.A.

Tark Thermal Solutions Peltier Module, 51.4W, 6A, 15.4V, 40 x 40mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Cooling Capacity

51.4W

Maximum Temperature Difference

+65K

Maximum Current

6A

Maximum Voltage

15.4V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.8mm

Active Area Width

40mm

Country of Origin

China

Product details

Sealed Thermoelectric Coolers

From Laird Technologies, these SealTEC™ thermoelectric coolers provide maximum protection from water condensation when equipment is working at or below the 'dew point' or in humid conditions. The thermoelectric coolers prevent feature a SealTEC™ barrier that prevents water or gases from contacting elements and electrical conductors. The barrier is also effective for foam when used with thermal insulation techniques

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.