Laird Technologies Liquid Heat Exchanger, 12.7 x 57 x 51mm

RS Stock No.: 169-4404Brand: Laird TechnologiesManufacturers Part No.: LI201
brand-logo
View all in Plate Heat Exchangers

Technical documents

Specifications

Dimensions

12.7 x 57 x 51mm

Number of Cooling Elements

1

Height

12.7mm

Radiator Material

Copper

Refrigerant

Water-Based Coolant

Tube Connector Material

Copper

Depth

51mm

Width

57mm

Country of Origin

India

Product details

Water Heat Exchangers

Recommended for the dissipation of heat released on the hot side of the Peltier effect modules
Temperature increase with respect to the water is 2 to 5°C rather than 15 to 20°C with an air heat exchanger
Model LI 102 is suitable for Peltier effect modules with dimensions up to 30 x 30 mm
Model LI 201 is suitable for Peltier effect modules with dimensions up to 40 x 40 mm
Model LI 301 is suitable for Peltier effect modules with dimensions up to 62 x 62 mm
Fitted with a hole to allow the incorporation of a temperature probe

Thermoelectric Accessories

Stock information temporarily unavailable.

P.O.A.

Laird Technologies Liquid Heat Exchanger, 12.7 x 57 x 51mm

P.O.A.

Laird Technologies Liquid Heat Exchanger, 12.7 x 57 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Dimensions

12.7 x 57 x 51mm

Number of Cooling Elements

1

Height

12.7mm

Radiator Material

Copper

Refrigerant

Water-Based Coolant

Tube Connector Material

Copper

Depth

51mm

Width

57mm

Country of Origin

India

Product details

Water Heat Exchangers

Recommended for the dissipation of heat released on the hot side of the Peltier effect modules
Temperature increase with respect to the water is 2 to 5°C rather than 15 to 20°C with an air heat exchanger
Model LI 102 is suitable for Peltier effect modules with dimensions up to 30 x 30 mm
Model LI 201 is suitable for Peltier effect modules with dimensions up to 40 x 40 mm
Model LI 301 is suitable for Peltier effect modules with dimensions up to 62 x 62 mm
Fitted with a hole to allow the incorporation of a temperature probe

Thermoelectric Accessories