Laird Technologies Self-Adhesive Thermal Interface Pad, 0.25mm Thick, 5W/m·K, Boron Nitride Filled Silicone Elastomer,

RS Stock No.: 446-431Brand: Laird TechnologiesManufacturers Part No.: U021041-31-U1
View all in Thermal Pads

Technical documents

Specifications

Dimensions

19 x 13mm

Thickness

0.25mm

Length

19mm

Width

13mm

Thermal Conductivity

5W/m·K

Material

Boron Nitride Filled Silicone Elastomer

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 85

Operating Temperature Range

-60 → +200 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Laird Technologies Self-Adhesive Thermal Interface Pad, 0.25mm Thick, 5W/m·K, Boron Nitride Filled Silicone Elastomer,

P.O.A.

Laird Technologies Self-Adhesive Thermal Interface Pad, 0.25mm Thick, 5W/m·K, Boron Nitride Filled Silicone Elastomer,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Dimensions

19 x 13mm

Thickness

0.25mm

Length

19mm

Width

13mm

Thermal Conductivity

5W/m·K

Material

Boron Nitride Filled Silicone Elastomer

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 85

Operating Temperature Range

-60 → +200 °C

You may be interested in