Dual-use

Lantronix Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface, 921.6kbit/s Baud Rate

RS Stock No.: 708-0000Brand: LantronixManufacturers Part No.: UD1100002-01
brand-logo
View all in Serial Device Servers

Technical documents

Specifications

Interface

RS232, RS422, RS485

Počet sériových portů

1

Počet ethernetových portů

1

Maximum Baud Rate

921.6kbit/s

Product details

UDSx100 Serial-to-Ethernet Device Servers

Network virtually any device in minutes
Access, monitor and control equipment over Ethernet
Replace dedicated PCs and/or modem lines with fast and reliable Ethernet networking
Configure quickly and easily via HTTP, DHCP, Telnet, serial or Lantronix DeviceInstaller™ utility
Supports RS-232, RS-422 and RS-485 communications (Two DB9M DTE serial ports for UDS2100)
Environmentally-friendly RoHS and WEEE compliant
Features TruPort® Com port control technology
Meets the UL 864 9th Edition standards (UDS1100)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lantronix Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface, 921.6kbit/s Baud Rate

P.O.A.

Lantronix Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface, 921.6kbit/s Baud Rate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Interface

RS232, RS422, RS485

Počet sériových portů

1

Počet ethernetových portů

1

Maximum Baud Rate

921.6kbit/s

Product details

UDSx100 Serial-to-Ethernet Device Servers

Network virtually any device in minutes
Access, monitor and control equipment over Ethernet
Replace dedicated PCs and/or modem lines with fast and reliable Ethernet networking
Configure quickly and easily via HTTP, DHCP, Telnet, serial or Lantronix DeviceInstaller™ utility
Supports RS-232, RS-422 and RS-485 communications (Two DB9M DTE serial ports for UDS2100)
Environmentally-friendly RoHS and WEEE compliant
Features TruPort® Com port control technology
Meets the UL 864 9th Edition standards (UDS1100)

You may be interested in