Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dual-use

Lantronix Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232 Interface, 921.6kbit/s Baud Rate

RS Stock No.: 783-2747Brand: LantronixManufacturers Part No.: XDT2321002-01-S
brand-logo
View all in Serial Device Servers

Technical documents

Specifications

Interface

RS232

Počet sériových portů

1

Počet ethernetových portů

1

Maximum Baud Rate

921.6kbit/s

Width

33mm

Country of Origin

Thailand

Product details

xDirect Serial RS-232 to Ethernet Adapter

xDirect is a sleek and compact Serial-to-Ethernet device server, providing quick and easy Ethernet connectivity to virtually any device or machine with a serial RS-232 interface.

Serial RS-232 Interface
Connector: DE9 female (DCE Pinned)
Baud Rate: 300bps to 921.6Kbps
Modem Control Signals: DTR, DSR/DCD
Flow Control: XON/XOFF (software), CTS/RTS (hardware)

Ethernet Interface
Connector: RJ45
10Base-T /100Base-T (Auto-sensing)
Protocols: UDP, TCP, ARP, Telnet, ICMP, SNMP, DHCP, BOOTP, TFTP, Auto IP, HTTP, Telnet Com Port Control
Security: 128/192/256-bit AES Encryption
Configuration options: Web Browser, Telnet Client, Serial Terminal
LED Indicators: Power/Status, Link, Activity, Serial Rx Activity & Tx Activity
Processor based on DSTni-EX Enhanced 16-bit x86 architecture with 1MB Flash memory, 256KB SRAM
Power supply: +5Vdc from miniUSB connector or +5V to +15Vdc on Pin 9 of DE9 connector
Operating temperature range: -40 to +85°C
Isolation: 15kV ESD protection on RS-232 port, 1500Vac isolation on Ethernet port
Software: Windows-based Device Installer, Windows-based COM port Redirector

Stock information temporarily unavailable.

P.O.A.

Lantronix Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232 Interface, 921.6kbit/s Baud Rate

P.O.A.

Lantronix Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232 Interface, 921.6kbit/s Baud Rate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Interface

RS232

Počet sériových portů

1

Počet ethernetových portů

1

Maximum Baud Rate

921.6kbit/s

Width

33mm

Country of Origin

Thailand

Product details

xDirect Serial RS-232 to Ethernet Adapter

xDirect is a sleek and compact Serial-to-Ethernet device server, providing quick and easy Ethernet connectivity to virtually any device or machine with a serial RS-232 interface.

Serial RS-232 Interface
Connector: DE9 female (DCE Pinned)
Baud Rate: 300bps to 921.6Kbps
Modem Control Signals: DTR, DSR/DCD
Flow Control: XON/XOFF (software), CTS/RTS (hardware)

Ethernet Interface
Connector: RJ45
10Base-T /100Base-T (Auto-sensing)
Protocols: UDP, TCP, ARP, Telnet, ICMP, SNMP, DHCP, BOOTP, TFTP, Auto IP, HTTP, Telnet Com Port Control
Security: 128/192/256-bit AES Encryption
Configuration options: Web Browser, Telnet Client, Serial Terminal
LED Indicators: Power/Status, Link, Activity, Serial Rx Activity & Tx Activity
Processor based on DSTni-EX Enhanced 16-bit x86 architecture with 1MB Flash memory, 256KB SRAM
Power supply: +5Vdc from miniUSB connector or +5V to +15Vdc on Pin 9 of DE9 connector
Operating temperature range: -40 to +85°C
Isolation: 15kV ESD protection on RS-232 port, 1500Vac isolation on Ethernet port
Software: Windows-based Device Installer, Windows-based COM port Redirector