Technical documents
Specifications
Brand
LantronixSupported Network Interfaces
10 Base-T, 100 Base-TX
Supply Voltage
3.3V
Dimensions
33.9 x 16.25 x 13.5mm
Height
13.5mm
Length
33.9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
16.25mm
Stock information temporarily unavailable.
P.O.A.
Lantronix XP1001000M-05R Networking Module, 10 Base-T, 100 Base-TX
1
P.O.A.
Lantronix XP1001000M-05R Networking Module, 10 Base-T, 100 Base-TX
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LantronixSupported Network Interfaces
10 Base-T, 100 Base-TX
Supply Voltage
3.3V
Dimensions
33.9 x 16.25 x 13.5mm
Height
13.5mm
Length
33.9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
16.25mm