Technical documents
Specifications
Product details
XPort Ethernet Embedded Device Server module
XPort removes the complexity of designing network connectivity into a product by incorporating all of the required hardware and software in an extended RJ45 PCB-mounting socket. It includes all essential networking features, including a 10BaseT/100BaseTX Ethernet connection and an SoC with operating system, embedded web server, e-mail alerts and full TCP/IP protocol stack.
Ethernet 10Base-T or 100Base-TX (Auto-sensing) via RJ45 connector
Protocols: TCP/IP, UDP/IP, ARP, Telnet, ICMP, SNMP, DHCP, BOOTP, TFTP, AutoIP, and HTTP
SNMP, Telnet, Serial, Internal Web Server, and Microsoft Windows-based utility for web configuration
Security: 256-bit AES Encryption, password protection
Internal Web Server: Storage Capacity: 384KB for Web Pages
Based on the DSTni-EX Enhanced 16-bit x86 architecture with 512KB Flash memory, 256KB SRAM
Firmware upgradeable via TFTP and Serial Port
Host communication: serial UART with RTS/CTS flow control
Host interface: Serial UART (RS Part No. 783-2734), RS-485 (RS Part No. 708-0044), MODBUS (RS Part No. 797-6689)
Data Rate: 300bps to 921.6kbps
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Package format: Extended RJ45 PCB-mounting socket
Dimensions: 33.9 x 16.25 x 13.5mm
Included Software: MS Windows-based DeviceInstaller, Com Port Redirector
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
XPort Ethernet Embedded Device Server module
XPort removes the complexity of designing network connectivity into a product by incorporating all of the required hardware and software in an extended RJ45 PCB-mounting socket. It includes all essential networking features, including a 10BaseT/100BaseTX Ethernet connection and an SoC with operating system, embedded web server, e-mail alerts and full TCP/IP protocol stack.
Ethernet 10Base-T or 100Base-TX (Auto-sensing) via RJ45 connector
Protocols: TCP/IP, UDP/IP, ARP, Telnet, ICMP, SNMP, DHCP, BOOTP, TFTP, AutoIP, and HTTP
SNMP, Telnet, Serial, Internal Web Server, and Microsoft Windows-based utility for web configuration
Security: 256-bit AES Encryption, password protection
Internal Web Server: Storage Capacity: 384KB for Web Pages
Based on the DSTni-EX Enhanced 16-bit x86 architecture with 512KB Flash memory, 256KB SRAM
Firmware upgradeable via TFTP and Serial Port
Host communication: serial UART with RTS/CTS flow control
Host interface: Serial UART (RS Part No. 783-2734), RS-485 (RS Part No. 708-0044), MODBUS (RS Part No. 797-6689)
Data Rate: 300bps to 921.6kbps
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Package format: Extended RJ45 PCB-mounting socket
Dimensions: 33.9 x 16.25 x 13.5mm
Included Software: MS Windows-based DeviceInstaller, Com Port Redirector