Dual-use

Lantronix xPico Interface Board XPC100100K-02

RS Stock No.: 783-2744Brand: LantronixManufacturers Part No.: XPC100100K-02
brand-logo

Technical documents

Specifications

Kit Classification

Interface Board

Kit Name

xPico

Country of Origin

China

Product details

xPico Ethernet Embedded Device Server

xPico is an extremely compact System-on-Module that provides 10Base-T or 100Base-TX Ethernet connectivity on virtually any device with a UART serial interface. The included industry-proven Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. A key feature of the xPico is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.

XPC100100B-01 xPico Ethernet Module (RS Part No. 783-2740)
Ethernet 10Base-T or 100Base-TX (Auto-sensing)
Protocols: TCP/IP, UDP/IP, ARP, Telnet, ICMP, SNMP, DHCP, BOOTP, TFTP, AutoIP, and HTTP
SNMP, Telnet, Serial, Internal Web Server, and Microsoft Windows-based utility for web configuration
Security: 256-bit AES Encryption
Internal Web Server: Storage Capacity: 384KB for Web Pages
Based on the DSTni-EX Enhanced 16-bit x86 architecture with 512KB Flash memory, 256KB SRAM
Firmware upgradeable via TFTP and Serial Port
Host communication: serial UART with RTS/CTS flow control
Data Rate: 300bps to 921.6kbps
8 x GPIO pins
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Package format: SMT
Dimensions: 24 x 16.5 x 5.64mm
Included Software: MS Windows-based DeviceInstaller, Com Port Redirector

XPC100100K-02 xPico Ethernet Development Kit (RS Part No. 783-2744)
XPC100100B-01 xPico Ethernet Module
DE9 serial port connector for RS-232/422/485 communication
DE9 serial port connector for RS-232 communication
RJ45 Ethernet connector and PoE port
miniUSB socket with UART-USB Bridge
On-board Power-over-Ethernet (PoE) regulator
System and Ethernet status LEDs
Header for access to all logic xPico pins
Reset pushbutton
Set Default pushbutton
Power switch
Powered from USB or Ethernet connection

Supplied with

Development kit includes: 3m RS-232 null-modem cable, 3m CAT5 Ethernet cable

P.O.A.

Lantronix xPico Interface Board XPC100100K-02

P.O.A.

Lantronix xPico Interface Board XPC100100K-02

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Kit Classification

Interface Board

Kit Name

xPico

Country of Origin

China

Product details

xPico Ethernet Embedded Device Server

xPico is an extremely compact System-on-Module that provides 10Base-T or 100Base-TX Ethernet connectivity on virtually any device with a UART serial interface. The included industry-proven Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. A key feature of the xPico is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.

XPC100100B-01 xPico Ethernet Module (RS Part No. 783-2740)
Ethernet 10Base-T or 100Base-TX (Auto-sensing)
Protocols: TCP/IP, UDP/IP, ARP, Telnet, ICMP, SNMP, DHCP, BOOTP, TFTP, AutoIP, and HTTP
SNMP, Telnet, Serial, Internal Web Server, and Microsoft Windows-based utility for web configuration
Security: 256-bit AES Encryption
Internal Web Server: Storage Capacity: 384KB for Web Pages
Based on the DSTni-EX Enhanced 16-bit x86 architecture with 512KB Flash memory, 256KB SRAM
Firmware upgradeable via TFTP and Serial Port
Host communication: serial UART with RTS/CTS flow control
Data Rate: 300bps to 921.6kbps
8 x GPIO pins
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Package format: SMT
Dimensions: 24 x 16.5 x 5.64mm
Included Software: MS Windows-based DeviceInstaller, Com Port Redirector

XPC100100K-02 xPico Ethernet Development Kit (RS Part No. 783-2744)
XPC100100B-01 xPico Ethernet Module
DE9 serial port connector for RS-232/422/485 communication
DE9 serial port connector for RS-232 communication
RJ45 Ethernet connector and PoE port
miniUSB socket with UART-USB Bridge
On-board Power-over-Ethernet (PoE) regulator
System and Ethernet status LEDs
Header for access to all logic xPico pins
Reset pushbutton
Set Default pushbutton
Power switch
Powered from USB or Ethernet connection

Supplied with

Development kit includes: 3m RS-232 null-modem cable, 3m CAT5 Ethernet cable