Lapp ÖLFLEX Control Cable, 7 Cores, 0.75 mm², Screened, Grey PVC Sheath, 19

RS Stock No.: 454-8916Brand: Lapp CableManufacturers Part No.: 0015607
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

ÖLFLEX

Number of Cores

7

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

19

Outer Diameter

12.3mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

24/32

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

600 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+90°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Product details

Ölflex® 150 CY Quattro

From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.

This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.

The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.

Features and Benefits

Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance

Applications

This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;

Plant engineering
Industrial machinery
HVAC systems

Accessories

Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.

136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush
.

Standards

UL, CSA, HAR, This cable confirms to ECD 73/23/EEC (low voltage directive).

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Control Cable, 7 Cores, 0.75 mm², Screened, Grey PVC Sheath, 19

P.O.A.

Lapp ÖLFLEX Control Cable, 7 Cores, 0.75 mm², Screened, Grey PVC Sheath, 19
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Series

ÖLFLEX

Number of Cores

7

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

19

Outer Diameter

12.3mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

24/32

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

600 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+90°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Product details

Ölflex® 150 CY Quattro

From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.

This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.

The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.

Features and Benefits

Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance

Applications

This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;

Plant engineering
Industrial machinery
HVAC systems

Accessories

Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.

136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush
.

Standards

UL, CSA, HAR, This cable confirms to ECD 73/23/EEC (low voltage directive).