Technical documents
Specifications
Brand
Lapp CableSeries
ÖLFLEX
Number of Cores
4
Cross Sectional Area
1 mm²
Screened/Unscreened
Screened
Sheath Colour
Grey
American Wire Gauge
18
Outer Diameter
10.1mm
Sheath Material
Polyvinyl Chloride PVC
Maximum Operating Temperature
+90°C
Core Strands
32/32
Minimum Bend Radius
6 x D
Conductor Material
Copper
Insulation material
PVC
Minimum Operating Temperature
-40°C
Filler Material
Non-Wicking Filler
Oil Resistant
Yes
Voltage Rating
600 V
Earth Cable
Yes
Screen Type
Tinned Copper Braid
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
Lapp CableSeries
ÖLFLEX
Number of Cores
4
Cross Sectional Area
1 mm²
Screened/Unscreened
Screened
Sheath Colour
Grey
American Wire Gauge
18
Outer Diameter
10.1mm
Sheath Material
Polyvinyl Chloride PVC
Maximum Operating Temperature
+90°C
Core Strands
32/32
Minimum Bend Radius
6 x D
Conductor Material
Copper
Insulation material
PVC
Minimum Operating Temperature
-40°C
Filler Material
Non-Wicking Filler
Oil Resistant
Yes
Voltage Rating
600 V
Earth Cable
Yes
Screen Type
Tinned Copper Braid