Lapp ÖLFLEX Control Cable, 4 Cores, 2.5 mm², Screened, Grey PVC Sheath, 14

RS Stock No.: 454-9048Brand: Lapp CableManufacturers Part No.: 0015904
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

ÖLFLEX

Number of Cores

4

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

14

Outer Diameter

13.1mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

50/30

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

600 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+90°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Control Cable, 4 Cores, 2.5 mm², Screened, Grey PVC Sheath, 14

P.O.A.

Lapp ÖLFLEX Control Cable, 4 Cores, 2.5 mm², Screened, Grey PVC Sheath, 14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Series

ÖLFLEX

Number of Cores

4

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

14

Outer Diameter

13.1mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

50/30

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

600 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+90°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes