Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lapp ÖLFLEX Control Cable, 4 Cores, 1.5 mm², Transparent PVC Sheath, 16

RS Stock No.: 455-0133Brand: Lapp CableManufacturers Part No.: 0016066
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

ÖLFLEX

Number of Cores

4

Cross Sectional Area

1.5 mm²

Sheath Colour

Transparent

American Wire Gauge

16

Outer Diameter

10.2mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

750 V

Earth Cable

Yes

Screen Type

Galvanised Steel Braid

Maximum Operating Temperature

+80°C

Core Strands

30/30

Insulation material

PVC

Current Rating

16 A

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Product details

Ölflex® Classic 100 SY Cable

From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.

The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.

Features and Benefits

• Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
• Flame retardant to IEC 60332-1-2
• High resistance against acids, alkaline and oils
• Good Chemical Resistance
• Excellent mechanical protection
• Compliant with directive 73//23 (Low Voltage Directive)
• Operating temperature range for fixed installations -40°C to +80°C
• Operating temperature range for occasional flexing -5°C to +70°C

Applications

Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;

• HVAC Systems
• Industrial Machinery
• Machine Tooling
• Plant Engineering

Accessories

Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.

433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Control Cable, 4 Cores, 1.5 mm², Transparent PVC Sheath, 16

P.O.A.

Lapp ÖLFLEX Control Cable, 4 Cores, 1.5 mm², Transparent PVC Sheath, 16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Series

ÖLFLEX

Number of Cores

4

Cross Sectional Area

1.5 mm²

Sheath Colour

Transparent

American Wire Gauge

16

Outer Diameter

10.2mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

750 V

Earth Cable

Yes

Screen Type

Galvanised Steel Braid

Maximum Operating Temperature

+80°C

Core Strands

30/30

Insulation material

PVC

Current Rating

16 A

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Product details

Ölflex® Classic 100 SY Cable

From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.

The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.

Features and Benefits

• Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
• Flame retardant to IEC 60332-1-2
• High resistance against acids, alkaline and oils
• Good Chemical Resistance
• Excellent mechanical protection
• Compliant with directive 73//23 (Low Voltage Directive)
• Operating temperature range for fixed installations -40°C to +80°C
• Operating temperature range for occasional flexing -5°C to +70°C

Applications

Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;

• HVAC Systems
• Industrial Machinery
• Machine Tooling
• Plant Engineering

Accessories

Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.

433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).