Lapp Control Cable, 4 Cores, 10 mm², Screened, Transparent PVC Sheath

RS Stock No.: 144-945Brand: Lapp CableManufacturers Part No.: 36429
brand-logo
View all in Control Cable

Technical documents

Specifications

Number of Cores

4

Cross Sectional Area

10 mm²

Screened/Unscreened

Screened

Sheath Colour

Transparent

Outer Diameter

19.6mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

4 x D

Conductor Material

Bare Copper

Voltage Rating

1 kV

Bedding Material

Aluminium Foil

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Insulation material

PE

Minimum Operating Temperature

-5°C

Stock information temporarily unavailable.

P.O.A.

Lapp Control Cable, 4 Cores, 10 mm², Screened, Transparent PVC Sheath

P.O.A.

Lapp Control Cable, 4 Cores, 10 mm², Screened, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Number of Cores

4

Cross Sectional Area

10 mm²

Screened/Unscreened

Screened

Sheath Colour

Transparent

Outer Diameter

19.6mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

4 x D

Conductor Material

Bare Copper

Voltage Rating

1 kV

Bedding Material

Aluminium Foil

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Insulation material

PE

Minimum Operating Temperature

-5°C