Lapp OLFLEX Control Cable, 2 Cores, 0.5 mm², YY, Unscreened, 100m, Grey PVC Sheath

RS Stock No.: 276-0948Brand: LappManufacturers Part No.: 00100004Distrelec Article No.: 30072196
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

OLFLEX

Number of Cores

2

Cross Sectional Area

0.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

100m

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Lapp OLFLEX Control Cable, 2 Cores, 0.5 mm², YY, Unscreened, 100m, Grey PVC Sheath

P.O.A.

Lapp OLFLEX Control Cable, 2 Cores, 0.5 mm², YY, Unscreened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Series

OLFLEX

Number of Cores

2

Cross Sectional Area

0.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

100m

Country of Origin

Germany