Technical documents
Specifications
Brand
LappSeries
ÖLFLEX 150
Number of Cores
5
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
8.1mm
Minimum Bend Radius
4 x Diameter
Length
50m
Voltage Rating
500 V
CPR Certification
Eca
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Insulation material
PVC
Drain Wire
Yes
Country of Origin
Germany
Product details
Ölflex® 150 Quattro
From Lapp, OLFLEX 150 Quattro cables are an oil resistant multi-standard cable suited for a variety of applications. The harmonised cable has H05VV5-F and AWM approvals. With a special PVC-based compound sheath, it also features a high degree of chemical resistance, meaning it is suitable for specialist industrial environments.
The cable is made up fine strands of bare copper wire, twisted in layers, with a PVC core insulation. The Quattro 150 cable has multiple certifications and is suitable for wide range of applications. A such the series is available with varying numbers of cores, conductor sizes, and dimensions.
Though they are suitable for use in both dry and wet environments, these cables are not suitable for outdoor applications.
Features and Benefits
Oil-resistant according to EN 50363-4-1: TM5
Flame-retardant according to IEC 60332-1-2
Chemical resistance
PVC Core Insulation
Twisted cores in layers
Silver-grey RAL 7001
Nominal Voltage 300/500V
Applications
Lapp OLFLEX 150 Quattro cables are harmonised (HAR) and suitable for occasional flexing, as such are widely used in fixed installations with medium mechanical load. Their intrinsic resistance makes them particularly suited for wiring in;
HVAC Systems
Plant Engineering
Machine Tools
Accessories
OLFLEX Quattro cables can be securely managed through panel and machine housing with the Lapp range of cable glands, such as the Skintop Click range of easy-fit glands.
560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters
Standards
H05VV5-HAR, HD21.13, VDE 0295, part 5/IEC60228 C1.5
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
LappSeries
ÖLFLEX 150
Number of Cores
5
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
8.1mm
Minimum Bend Radius
4 x Diameter
Length
50m
Voltage Rating
500 V
CPR Certification
Eca
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Insulation material
PVC
Drain Wire
Yes
Country of Origin
Germany
Product details
Ölflex® 150 Quattro
From Lapp, OLFLEX 150 Quattro cables are an oil resistant multi-standard cable suited for a variety of applications. The harmonised cable has H05VV5-F and AWM approvals. With a special PVC-based compound sheath, it also features a high degree of chemical resistance, meaning it is suitable for specialist industrial environments.
The cable is made up fine strands of bare copper wire, twisted in layers, with a PVC core insulation. The Quattro 150 cable has multiple certifications and is suitable for wide range of applications. A such the series is available with varying numbers of cores, conductor sizes, and dimensions.
Though they are suitable for use in both dry and wet environments, these cables are not suitable for outdoor applications.
Features and Benefits
Oil-resistant according to EN 50363-4-1: TM5
Flame-retardant according to IEC 60332-1-2
Chemical resistance
PVC Core Insulation
Twisted cores in layers
Silver-grey RAL 7001
Nominal Voltage 300/500V
Applications
Lapp OLFLEX 150 Quattro cables are harmonised (HAR) and suitable for occasional flexing, as such are widely used in fixed installations with medium mechanical load. Their intrinsic resistance makes them particularly suited for wiring in;
HVAC Systems
Plant Engineering
Machine Tools
Accessories
OLFLEX Quattro cables can be securely managed through panel and machine housing with the Lapp range of cable glands, such as the Skintop Click range of easy-fit glands.
560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters
Standards
H05VV5-HAR, HD21.13, VDE 0295, part 5/IEC60228 C1.5