Technical documents
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC FD
Number of Cores
12
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Copper
Sheath Colour
Grey
Sheath Material
PUR
Control Cable Type
YY
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
11.4mm
Length
25m
Minimum Bend Radius
4 x Diameter
Voltage Rating
500 V
Standards Met
CE
CPR Certification
Eca
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Earth Cable
No
Insulation material
PVC
Minimum Operating Temperature
-40°C
Cable Shape
Twisted
Core Strands
12/1 mm²
Oil Resistant
Yes
Drain Wire
Yes
Country of Origin
Germany
Product details
Ölflex PUR High Flex Cable for Power Chain Applications
From Lapp, the Olflex Classic FD 810 P power and control cable is designed for use in power chains. The high-flex cable is oil-resistant, as well as abrasion and notch resistant. This means it is ideal for dynamic applications that require continuous flexing, as well as being suitable for use in harsh environments. As such, it is often employed in assembly lines and robotics.
This Olflex Classic cable is made up of extra-fine copper wire strands with a PVC core insulation. It features a durable PUR outer sheath, with UV resistance and a low-adhesive surface. It can be used in dry, damp and wet interiors, under medium mechanical load.
Features and Benefits
Mechanical Resistance
Oil Resistant
Suitable for Power Chains
UV Resistant
Flame Retardant to IEC 60332-1-2
Non-woven wrapping
Applications
Thanks to its robust PUR sheath, the Olflex Classic is well-proven and reliable, and is suitable for many challenging applications. It is often used in;
Machine Tools
Transfer Lines
Production and Assembly Lines
Moving Machine Parts
Control and measurement circuits
Standards
VDE 0295 / 6, VDE 0293, VDE 0245 / 0281, VDE 0245 / 0282
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC FD
Number of Cores
12
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Copper
Sheath Colour
Grey
Sheath Material
PUR
Control Cable Type
YY
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
11.4mm
Length
25m
Minimum Bend Radius
4 x Diameter
Voltage Rating
500 V
Standards Met
CE
CPR Certification
Eca
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Earth Cable
No
Insulation material
PVC
Minimum Operating Temperature
-40°C
Cable Shape
Twisted
Core Strands
12/1 mm²
Oil Resistant
Yes
Drain Wire
Yes
Country of Origin
Germany
Product details
Ölflex PUR High Flex Cable for Power Chain Applications
From Lapp, the Olflex Classic FD 810 P power and control cable is designed for use in power chains. The high-flex cable is oil-resistant, as well as abrasion and notch resistant. This means it is ideal for dynamic applications that require continuous flexing, as well as being suitable for use in harsh environments. As such, it is often employed in assembly lines and robotics.
This Olflex Classic cable is made up of extra-fine copper wire strands with a PVC core insulation. It features a durable PUR outer sheath, with UV resistance and a low-adhesive surface. It can be used in dry, damp and wet interiors, under medium mechanical load.
Features and Benefits
Mechanical Resistance
Oil Resistant
Suitable for Power Chains
UV Resistant
Flame Retardant to IEC 60332-1-2
Non-woven wrapping
Applications
Thanks to its robust PUR sheath, the Olflex Classic is well-proven and reliable, and is suitable for many challenging applications. It is often used in;
Machine Tools
Transfer Lines
Production and Assembly Lines
Moving Machine Parts
Control and measurement circuits
Standards
VDE 0295 / 6, VDE 0293, VDE 0245 / 0281, VDE 0245 / 0282