Lapp ÖLFLEX CLASSIC FD Control Cable, 25 Cores, 1 mm², YY, Unscreened, 25m, Grey PUR Sheath, 17 AWG

RS Stock No.: 454-8720Brand: LappManufacturers Part No.: 0026339Distrelec Article No.: 30401026
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC FD

Number of Cores

25

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

PUR

Control Cable Type

YY

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Length

25m

Minimum Bend Radius

4 x Diameter

Outer Diameter

17.8mm

Voltage Rating

500 V

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Drain Wire

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Ölflex PUR High Flex Cable for Power Chain Applications

From Lapp, the Olflex Classic FD 810 P power and control cable is designed for use in power chains. The high-flex cable is oil-resistant, as well as abrasion and notch resistant. This means it is ideal for dynamic applications that require continuous flexing, as well as being suitable for use in harsh environments. As such, it is often employed in assembly lines and robotics.

This Olflex Classic cable is made up of extra-fine copper wire strands with a PVC core insulation. It features a durable PUR outer sheath, with UV resistance and a low-adhesive surface. It can be used in dry, damp and wet interiors, under medium mechanical load.

Features and Benefits

• Mechanical Resistance
• Oil Resistant
• Suitable for Power Chains
• UV Resistant
• Flame Retardant to IEC 60332-1-2
• Non-woven wrapping

Applications

Thanks to its robust PUR sheath, the Olflex Classic is well-proven and reliable, and is suitable for many challenging applications. It is often used in;

• Machine Tools
• Transfer Lines
• Production and Assembly Lines
• Moving Machine Parts
• Control and measurement circuits

Standards

VDE 0295 / 6, VDE 0293, VDE 0245 / 0281, VDE 0245 / 0282

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX CLASSIC FD Control Cable, 25 Cores, 1 mm², YY, Unscreened, 25m, Grey PUR Sheath, 17 AWG

P.O.A.

Lapp ÖLFLEX CLASSIC FD Control Cable, 25 Cores, 1 mm², YY, Unscreened, 25m, Grey PUR Sheath, 17 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC FD

Number of Cores

25

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

PUR

Control Cable Type

YY

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Length

25m

Minimum Bend Radius

4 x Diameter

Outer Diameter

17.8mm

Voltage Rating

500 V

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Drain Wire

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Ölflex PUR High Flex Cable for Power Chain Applications

From Lapp, the Olflex Classic FD 810 P power and control cable is designed for use in power chains. The high-flex cable is oil-resistant, as well as abrasion and notch resistant. This means it is ideal for dynamic applications that require continuous flexing, as well as being suitable for use in harsh environments. As such, it is often employed in assembly lines and robotics.

This Olflex Classic cable is made up of extra-fine copper wire strands with a PVC core insulation. It features a durable PUR outer sheath, with UV resistance and a low-adhesive surface. It can be used in dry, damp and wet interiors, under medium mechanical load.

Features and Benefits

• Mechanical Resistance
• Oil Resistant
• Suitable for Power Chains
• UV Resistant
• Flame Retardant to IEC 60332-1-2
• Non-woven wrapping

Applications

Thanks to its robust PUR sheath, the Olflex Classic is well-proven and reliable, and is suitable for many challenging applications. It is often used in;

• Machine Tools
• Transfer Lines
• Production and Assembly Lines
• Moving Machine Parts
• Control and measurement circuits

Standards

VDE 0295 / 6, VDE 0293, VDE 0245 / 0281, VDE 0245 / 0282