Technical documents
Specifications
Brand
LappSeries
ÖLFLEX SERVO FD
Number of Cores
6
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Orange
Screened/Unscreened
Screened
Armoured
Yes
Screen Type
Copper Braid
Outer Diameter
11.6mm
Length
50m
Minimum Bend Radius
4 x D
Voltage Rating
1 kV, 600 V
Standards Met
CE Compliant, VDE
CPR Certification
Eca
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Twisted Pair
Insulation material
PP
Drain Wire
Yes
Earth Cable
Yes
Country of Origin
Germany
Product details
Ölflex Servo 796CP
The Ölflex Servo 796CP cable allows much faster speed and accelerations which increases the economic efficiency of machines and is also slimmer and space saving. Ideal for use with servomotor drive systems from leading manufacturers. The cables modified design of the control core pairs means that the longitudinal voltage drop is lower. It also permits considerably higher operating voltages in the auxiliary circuits
Features and Benefits
Extra-fine wire strand made of bare copper wires (class 6)
Core insulation: polypropylene (PP)
Individual design depending on the item: power cores with or without one pair, or with two control core pairs, in pairs, with screening, twisted together in short lay lengths
Non-woven wrapping
Tinned-copper braiding
PUR outer sheath, orange (RAL 2003)
Dynamic performance in power chains: Acceleration up to 50 m/s². Travel speeds up to 5 m/s. Travel distances up to 100 m.
Low-capacitance design: this may result in lower EMI interference, depending on the drives electrical operating conditions.
Halogen-free materials
Flame retardancy: UL/CSA
Applications
Connecting cable between servo controller and motor
In power chains or moving machine parts
For use in assembling and pick-and-place machinery
Wet areas of machine tools and transfer lines
Assembly lines, production lines
All kinds of machines
Dynamic motion sequences
Standards
UL, CSA, VW-1, FT1, EN60332-1-2, VDE
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LappSeries
ÖLFLEX SERVO FD
Number of Cores
6
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Orange
Screened/Unscreened
Screened
Armoured
Yes
Screen Type
Copper Braid
Outer Diameter
11.6mm
Length
50m
Minimum Bend Radius
4 x D
Voltage Rating
1 kV, 600 V
Standards Met
CE Compliant, VDE
CPR Certification
Eca
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Twisted Pair
Insulation material
PP
Drain Wire
Yes
Earth Cable
Yes
Country of Origin
Germany
Product details
Ölflex Servo 796CP
The Ölflex Servo 796CP cable allows much faster speed and accelerations which increases the economic efficiency of machines and is also slimmer and space saving. Ideal for use with servomotor drive systems from leading manufacturers. The cables modified design of the control core pairs means that the longitudinal voltage drop is lower. It also permits considerably higher operating voltages in the auxiliary circuits
Features and Benefits
Extra-fine wire strand made of bare copper wires (class 6)
Core insulation: polypropylene (PP)
Individual design depending on the item: power cores with or without one pair, or with two control core pairs, in pairs, with screening, twisted together in short lay lengths
Non-woven wrapping
Tinned-copper braiding
PUR outer sheath, orange (RAL 2003)
Dynamic performance in power chains: Acceleration up to 50 m/s². Travel speeds up to 5 m/s. Travel distances up to 100 m.
Low-capacitance design: this may result in lower EMI interference, depending on the drives electrical operating conditions.
Halogen-free materials
Flame retardancy: UL/CSA
Applications
Connecting cable between servo controller and motor
In power chains or moving machine parts
For use in assembling and pick-and-place machinery
Wet areas of machine tools and transfer lines
Assembly lines, production lines
All kinds of machines
Dynamic motion sequences
Standards
UL, CSA, VW-1, FT1, EN60332-1-2, VDE