Lapp ÖLFLEX SERVO FD Control Cable, 4+2 Cores, 2.5mm²+1.5mm², Screened, 50m, Orange PUR Sheath, 15 AWG

RS Stock No.: 800-3195Brand: LappManufacturers Part No.: 0027960
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

ÖLFLEX SERVO FD

Number of Cores

4+2

Cross Sectional Area

2.5mm²+1.5mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Orange

Screen Type

Copper Braid

Screened/Unscreened

Screened

Outer Diameter

13.4mm

Length

50m

Minimum Bend Radius

4 x D

Voltage Rating

1 kV, 600 V

Standards Met

IEC 60332-1-2

CPR Certification

Eca

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+90°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Insulation material

PP

Minimum Operating Temperature

-40°C

Earth Cable

Yes

Country of Origin

Germany

Product details

Ölflex Servo 796CP

The Ölflex Servo 796CP cable allows much faster speed and accelerations which increases the economic efficiency of machines and is also slimmer and space saving. Ideal for use with servomotor drive systems from leading manufacturers. The cables modified design of the control core pairs means that the longitudinal voltage drop is lower. It also permits considerably higher operating voltages in the auxiliary circuits

Features and Benefits

• Extra-fine wire strand made of bare copper wires (class 6)
• Core insulation: polypropylene (PP)
• Individual design depending on the item: power cores with or without one pair, or with two control core pairs, in pairs, with screening, twisted together in short lay lengths
• Non-woven wrapping
• Tinned-copper braiding
• PUR outer sheath, orange (RAL 2003)
• Dynamic performance in power chains: Acceleration up to 50 m/s². Travel speeds up to 5 m/s. Travel distances up to 100 m.
• Low-capacitance design: this may result in lower EMI interference, depending on the drive’s electrical operating conditions.
• Halogen-free materials
• Flame retardancy: UL/CSA

Applications

• Connecting cable between servo controller and motor
• In power chains or moving machine parts
• For use in assembling and pick-and-place machinery
• Wet areas of machine tools and transfer lines
• Assembly lines, production lines
• All kinds of machines
• Dynamic motion sequences

Standards

UL, CSA, VW-1, FT1, EN60332-1-2, VDE

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX SERVO FD Control Cable, 4+2 Cores, 2.5mm²+1.5mm², Screened, 50m, Orange PUR Sheath, 15 AWG

P.O.A.

Lapp ÖLFLEX SERVO FD Control Cable, 4+2 Cores, 2.5mm²+1.5mm², Screened, 50m, Orange PUR Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Series

ÖLFLEX SERVO FD

Number of Cores

4+2

Cross Sectional Area

2.5mm²+1.5mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Orange

Screen Type

Copper Braid

Screened/Unscreened

Screened

Outer Diameter

13.4mm

Length

50m

Minimum Bend Radius

4 x D

Voltage Rating

1 kV, 600 V

Standards Met

IEC 60332-1-2

CPR Certification

Eca

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+90°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Insulation material

PP

Minimum Operating Temperature

-40°C

Earth Cable

Yes

Country of Origin

Germany

Product details

Ölflex Servo 796CP

The Ölflex Servo 796CP cable allows much faster speed and accelerations which increases the economic efficiency of machines and is also slimmer and space saving. Ideal for use with servomotor drive systems from leading manufacturers. The cables modified design of the control core pairs means that the longitudinal voltage drop is lower. It also permits considerably higher operating voltages in the auxiliary circuits

Features and Benefits

• Extra-fine wire strand made of bare copper wires (class 6)
• Core insulation: polypropylene (PP)
• Individual design depending on the item: power cores with or without one pair, or with two control core pairs, in pairs, with screening, twisted together in short lay lengths
• Non-woven wrapping
• Tinned-copper braiding
• PUR outer sheath, orange (RAL 2003)
• Dynamic performance in power chains: Acceleration up to 50 m/s². Travel speeds up to 5 m/s. Travel distances up to 100 m.
• Low-capacitance design: this may result in lower EMI interference, depending on the drive’s electrical operating conditions.
• Halogen-free materials
• Flame retardancy: UL/CSA

Applications

• Connecting cable between servo controller and motor
• In power chains or moving machine parts
• For use in assembling and pick-and-place machinery
• Wet areas of machine tools and transfer lines
• Assembly lines, production lines
• All kinds of machines
• Dynamic motion sequences

Standards

UL, CSA, VW-1, FT1, EN60332-1-2, VDE