Lapp Twisted Pair Cable, 14 Cores, 0.34 mm², Screened, 22 AWG, 100m, Data Cable

RS Stock No.: 280-5085Brand: LappManufacturers Part No.: 0028673Distrelec Article No.: 30112496
brand-logo

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

0.34 mm²

Number of Cores

14

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

Cable Type

Data

Cable Shape

Round

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Lapp Twisted Pair Cable, 14 Cores, 0.34 mm², Screened, 22 AWG, 100m, Data Cable

P.O.A.

Lapp Twisted Pair Cable, 14 Cores, 0.34 mm², Screened, 22 AWG, 100m, Data Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

0.34 mm²

Number of Cores

14

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

Cable Type

Data

Cable Shape

Round

Country of Origin

Germany