Lapp UNITRONIC CY PiDY Control Cable, 4 Cores, 0.25 mm², Screened, 100m, Grey PVC Sheath, 24 AWG

RS Stock No.: 608-4234Brand: LappManufacturers Part No.: 0034250
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC CY PiDY

Number of Cores

4

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

6 x Diameter

Outer Diameter

9.3mm

Length

100m

Voltage Rating

250 V

Current Rating

4.5 A

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Core Strands

14/0.14 mm

Earth Cable

No

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Bedding Material

Mylar

Conductor Resistance

79 Ω/km

Filler Material

Non-Wicking Filler

Cable Shape

Twisted Pair

Country of Origin

Germany

Product details

Unitronic® Computer Cables CY PIDY(TP)

Shielded computer cables with fine-wire flexible cord made of plain Cu wires
Stranded in pairs (TP) with pair shielding through Cu covering and PVC pair-sheathing
Pairs shielded together
Plastic film covering
Total shield braid made of tin-plated Cu wires
Core colours in acc. with DIN 47100
PVC outer sheath
Flame Resistant
Colour: pebble grey (RAL 7032)

P.O.A.

Lapp UNITRONIC CY PiDY Control Cable, 4 Cores, 0.25 mm², Screened, 100m, Grey PVC Sheath, 24 AWG

P.O.A.

Lapp UNITRONIC CY PiDY Control Cable, 4 Cores, 0.25 mm², Screened, 100m, Grey PVC Sheath, 24 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC CY PiDY

Number of Cores

4

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

6 x Diameter

Outer Diameter

9.3mm

Length

100m

Voltage Rating

250 V

Current Rating

4.5 A

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Core Strands

14/0.14 mm

Earth Cable

No

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Bedding Material

Mylar

Conductor Resistance

79 Ω/km

Filler Material

Non-Wicking Filler

Cable Shape

Twisted Pair

Country of Origin

Germany

Product details

Unitronic® Computer Cables CY PIDY(TP)

Shielded computer cables with fine-wire flexible cord made of plain Cu wires
Stranded in pairs (TP) with pair shielding through Cu covering and PVC pair-sheathing
Pairs shielded together
Plastic film covering
Total shield braid made of tin-plated Cu wires
Core colours in acc. with DIN 47100
PVC outer sheath
Flame Resistant
Colour: pebble grey (RAL 7032)