Technical documents
Specifications
Brand
LappSeries
UNITRONIC CY PiDY
Number of Cores
16
Cross Sectional Area
0.25 mm²
American Wire Gauge
24 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
100m
Outer Diameter
15.4mm
Minimum Bend Radius
6 x Diameter
Voltage Rating
250 V
Current Rating
4.5 A
CPR Certification
Eca
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Conductor Resistance
79 Ω/km
Filler Material
Non-Wicking Filler
Cable Shape
Twisted Pair
Bedding Material
Mylar
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PVC
Core Strands
14/0.14 mm
Earth Cable
No
Country of Origin
Germany
Product details
Unitronic® Computer Cables CY PIDY(TP)
Shielded computer cables with fine-wire flexible cord made of plain Cu wires
Stranded in pairs (TP) with pair shielding through Cu covering and PVC pair-sheathing
Pairs shielded together
Plastic film covering
Total shield braid made of tin-plated Cu wires
Core colours in acc. with DIN 47100
PVC outer sheath
Flame Resistant
Colour: pebble grey (RAL 7032)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LappSeries
UNITRONIC CY PiDY
Number of Cores
16
Cross Sectional Area
0.25 mm²
American Wire Gauge
24 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
100m
Outer Diameter
15.4mm
Minimum Bend Radius
6 x Diameter
Voltage Rating
250 V
Current Rating
4.5 A
CPR Certification
Eca
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Conductor Resistance
79 Ω/km
Filler Material
Non-Wicking Filler
Cable Shape
Twisted Pair
Bedding Material
Mylar
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PVC
Core Strands
14/0.14 mm
Earth Cable
No
Country of Origin
Germany
Product details
Unitronic® Computer Cables CY PIDY(TP)
Shielded computer cables with fine-wire flexible cord made of plain Cu wires
Stranded in pairs (TP) with pair shielding through Cu covering and PVC pair-sheathing
Pairs shielded together
Plastic film covering
Total shield braid made of tin-plated Cu wires
Core colours in acc. with DIN 47100
PVC outer sheath
Flame Resistant
Colour: pebble grey (RAL 7032)