Lapp UNITRONIC LiYCY Control Cable, 2 Cores, 0.75 mm², LiYCY, Screened, 100m, Grey PVC Sheath, 18 AWG

RS Stock No.: 437-657Brand: LappManufacturers Part No.: 0034702-100
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC LiYCY

Number of Cores

2

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

LIYCY

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 15 x D

Outer Diameter

6mm

Length

100m

Voltage Rating

250 V

Current Rating

12 A

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Earth Cable

No

Bedding Material

Mylar

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Oil Resistant

No

Conductor Resistance

26 Ω/km

Insulation material

PVC

Core Strands

24/0.20 mm

Country of Origin

Germany

Product details

Unitronic LiYCY Cable

From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.

The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.

Features and Benefits

• Core insulation with PVC base
• Cores stranded in layers
• DIN colour code
• Shield braid made from tinned wires
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature with fixed installation: -40°C to +80°C

Applications

This CY multi-conductor cable is suitable for a variety of applications, such as;

• RS 232
• Process control
• Communications, signal & control
• Signal & broadcast

Accessories

Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.

839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland

Standards

DIN 47100, IEC 60332-1

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

Stock information temporarily unavailable.

P.O.A.

Lapp UNITRONIC LiYCY Control Cable, 2 Cores, 0.75 mm², LiYCY, Screened, 100m, Grey PVC Sheath, 18 AWG

P.O.A.

Lapp UNITRONIC LiYCY Control Cable, 2 Cores, 0.75 mm², LiYCY, Screened, 100m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC LiYCY

Number of Cores

2

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

LIYCY

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 15 x D

Outer Diameter

6mm

Length

100m

Voltage Rating

250 V

Current Rating

12 A

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Earth Cable

No

Bedding Material

Mylar

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Oil Resistant

No

Conductor Resistance

26 Ω/km

Insulation material

PVC

Core Strands

24/0.20 mm

Country of Origin

Germany

Product details

Unitronic LiYCY Cable

From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.

The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.

Features and Benefits

• Core insulation with PVC base
• Cores stranded in layers
• DIN colour code
• Shield braid made from tinned wires
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature with fixed installation: -40°C to +80°C

Applications

This CY multi-conductor cable is suitable for a variety of applications, such as;

• RS 232
• Process control
• Communications, signal & control
• Signal & broadcast

Accessories

Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.

839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland

Standards

DIN 47100, IEC 60332-1

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.