Lapp ÖLFLEX SERVO FD Control Cable, 14 Cores, 0.25 mm², 0.5 mm², CY, Screened, 50m, Green PUR Sheath, 24 AWG

RS Stock No.: 807-9102Brand: LappManufacturers Part No.: 0036916Distrelec Article No.: 30403751
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

ÖLFLEX SERVO FD

Number of Cores

14

Cross Sectional Area

0.25 mm², 0.5 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

PUR

Control Cable Type

CY

Sheath Colour

Green

Screened/Unscreened

Screened

Screen Type

Braid

Length

50m

Outer Diameter

10.3mm

Minimum Bend Radius

7.5 x Diameter

Voltage Rating

30 V

Current Rating

4.5 / 9 A

Standards Met

IEC 60332-1-2

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+90°C

Conductor Resistance

39 Ω/km, 79 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PP

Core Strands

14/0.14 mm

Earth Cable

Yes

Country of Origin

Germany

Product details

Olflex Servo FD 798CP Cable

From Lapp, this OLFLEX SERVO cable is suitable for use with encoders and resolvers, and ideal as a connecting cable between servo controllers and speed generators. Despite its thin size and optimized weight, the cable features a highly durable PUR outer sheath that makes it ideal for use in power chains, with extended line performance for long travel lengths or high acceleration.

This halogen-free cable also has abrasion resistance, as well as good resistance to oils, acids and chemicals. This means it can meet specialist manufacturing demands, and thanks to its UV and temperature resistance, can even be used for harsh outdoor climates.

The OLFELX SERVO 798CP cable is EMC compliant, so is even protected where electromagnetic signal interference is a concern.

Features and Benefits

• Screened
• EMC Compliant
• Halogen-free
• Mechanical Resistance
• Oil Resistance
• UV Resistance
• Operating Range for Flexing: -40°C to +90°C
• Operating Range for Fixed Installation: -50°C to +90°C

Applications

This OLFLEX SERVO cable is ideal for use in a variety of applications where a dynamic power chain cable is needed for demanding environments, even in wet conditions.

• Rotary Encoder Systems
• Machine Tools
• Transfer Lines
• Assembly and Production Lines
• Machines

Standards

UL, CSA, This cable confirms to ECD 73/23/EEC (low voltage directive).

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX SERVO FD Control Cable, 14 Cores, 0.25 mm², 0.5 mm², CY, Screened, 50m, Green PUR Sheath, 24 AWG

P.O.A.

Lapp ÖLFLEX SERVO FD Control Cable, 14 Cores, 0.25 mm², 0.5 mm², CY, Screened, 50m, Green PUR Sheath, 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Series

ÖLFLEX SERVO FD

Number of Cores

14

Cross Sectional Area

0.25 mm², 0.5 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

PUR

Control Cable Type

CY

Sheath Colour

Green

Screened/Unscreened

Screened

Screen Type

Braid

Length

50m

Outer Diameter

10.3mm

Minimum Bend Radius

7.5 x Diameter

Voltage Rating

30 V

Current Rating

4.5 / 9 A

Standards Met

IEC 60332-1-2

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+90°C

Conductor Resistance

39 Ω/km, 79 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PP

Core Strands

14/0.14 mm

Earth Cable

Yes

Country of Origin

Germany

Product details

Olflex Servo FD 798CP Cable

From Lapp, this OLFLEX SERVO cable is suitable for use with encoders and resolvers, and ideal as a connecting cable between servo controllers and speed generators. Despite its thin size and optimized weight, the cable features a highly durable PUR outer sheath that makes it ideal for use in power chains, with extended line performance for long travel lengths or high acceleration.

This halogen-free cable also has abrasion resistance, as well as good resistance to oils, acids and chemicals. This means it can meet specialist manufacturing demands, and thanks to its UV and temperature resistance, can even be used for harsh outdoor climates.

The OLFELX SERVO 798CP cable is EMC compliant, so is even protected where electromagnetic signal interference is a concern.

Features and Benefits

• Screened
• EMC Compliant
• Halogen-free
• Mechanical Resistance
• Oil Resistance
• UV Resistance
• Operating Range for Flexing: -40°C to +90°C
• Operating Range for Fixed Installation: -50°C to +90°C

Applications

This OLFLEX SERVO cable is ideal for use in a variety of applications where a dynamic power chain cable is needed for demanding environments, even in wet conditions.

• Rotary Encoder Systems
• Machine Tools
• Transfer Lines
• Assembly and Production Lines
• Machines

Standards

UL, CSA, This cable confirms to ECD 73/23/EEC (low voltage directive).