Technical documents
Specifications
Brand
LappSeries
ÖLFLEX SERVO FD
Number of Cores
8
Cross Sectional Area
0.18 mm²
American Wire Gauge
25 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Green
Control Cable Type
CY
Screened/Unscreened
Screened
Screen Type
Braid
Minimum Bend Radius
7.5 x Diameter
Outer Diameter
6.4mm
Length
50m
Voltage Rating
30 V
Current Rating
3 A
Maximum Operating Temperature
+90°C
Earth Cable
Yes
Insulation material
PP
Core Strands
18/0.10 mm
Conductor Resistance
138 Ω/km
Filler Material
Non-Wicking Filler
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Country of Origin
Germany
Product details
Olflex Servo FD 798CP Cable
From Lapp, this OLFLEX SERVO cable is suitable for use with encoders and resolvers, and ideal as a connecting cable between servo controllers and speed generators. Despite its thin size and optimized weight, the cable features a highly durable PUR outer sheath that makes it ideal for use in power chains, with extended line performance for long travel lengths or high acceleration.
This halogen-free cable also has abrasion resistance, as well as good resistance to oils, acids and chemicals. This means it can meet specialist manufacturing demands, and thanks to its UV and temperature resistance, can even be used for harsh outdoor climates.
The OLFELX SERVO 798CP cable is EMC compliant, so is even protected where electromagnetic signal interference is a concern.
Features and Benefits
Screened
EMC Compliant
Halogen-free
Mechanical Resistance
Oil Resistance
UV Resistance
Operating Range for Flexing: -40°C to +90°C
Operating Range for Fixed Installation: -50°C to +90°C
Applications
This OLFLEX SERVO cable is ideal for use in a variety of applications where a dynamic power chain cable is needed for demanding environments, even in wet conditions.
Rotary Encoder Systems
Machine Tools
Transfer Lines
Assembly and Production Lines
Machines
Standards
UL, CSA, This cable confirms to ECD 73/23/EEC (low voltage directive).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LappSeries
ÖLFLEX SERVO FD
Number of Cores
8
Cross Sectional Area
0.18 mm²
American Wire Gauge
25 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Green
Control Cable Type
CY
Screened/Unscreened
Screened
Screen Type
Braid
Minimum Bend Radius
7.5 x Diameter
Outer Diameter
6.4mm
Length
50m
Voltage Rating
30 V
Current Rating
3 A
Maximum Operating Temperature
+90°C
Earth Cable
Yes
Insulation material
PP
Core Strands
18/0.10 mm
Conductor Resistance
138 Ω/km
Filler Material
Non-Wicking Filler
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Country of Origin
Germany
Product details
Olflex Servo FD 798CP Cable
From Lapp, this OLFLEX SERVO cable is suitable for use with encoders and resolvers, and ideal as a connecting cable between servo controllers and speed generators. Despite its thin size and optimized weight, the cable features a highly durable PUR outer sheath that makes it ideal for use in power chains, with extended line performance for long travel lengths or high acceleration.
This halogen-free cable also has abrasion resistance, as well as good resistance to oils, acids and chemicals. This means it can meet specialist manufacturing demands, and thanks to its UV and temperature resistance, can even be used for harsh outdoor climates.
The OLFELX SERVO 798CP cable is EMC compliant, so is even protected where electromagnetic signal interference is a concern.
Features and Benefits
Screened
EMC Compliant
Halogen-free
Mechanical Resistance
Oil Resistance
UV Resistance
Operating Range for Flexing: -40°C to +90°C
Operating Range for Fixed Installation: -50°C to +90°C
Applications
This OLFLEX SERVO cable is ideal for use in a variety of applications where a dynamic power chain cable is needed for demanding environments, even in wet conditions.
Rotary Encoder Systems
Machine Tools
Transfer Lines
Assembly and Production Lines
Machines
Standards
UL, CSA, This cable confirms to ECD 73/23/EEC (low voltage directive).