Lapp UNITRONIC Data Cable, 2 Cores, 0.75 mm², LiHCH, Unscreened, 100m, Grey Low Smoke Zero Halogen (LSZH) Sheath

RS Stock No.: 276-0988Brand: LappManufacturers Part No.: 0037702
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC

Number of Cores

2

Cross Sectional Area

0.75 mm²

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Grey

Control Cable Type

LiHCH

Screened/Unscreened

Unscreened

Length

100m

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Lapp UNITRONIC Data Cable, 2 Cores, 0.75 mm², LiHCH, Unscreened, 100m, Grey Low Smoke Zero Halogen (LSZH) Sheath

P.O.A.

Lapp UNITRONIC Data Cable, 2 Cores, 0.75 mm², LiHCH, Unscreened, 100m, Grey Low Smoke Zero Halogen (LSZH) Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC

Number of Cores

2

Cross Sectional Area

0.75 mm²

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Grey

Control Cable Type

LiHCH

Screened/Unscreened

Unscreened

Length

100m

Country of Origin

Germany