Lapp UNITRONIC Series Data Cable, 16 Pairs, 32 Cores, 0.14 mm², Screened, 26 AWG, 50m, Screened Shield, LiHCH Cable

RS Stock No.: 807-9177Brand: LappManufacturers Part No.: 0038316Distrelec Article No.: 30403764
brand-logo

Technical documents

Specifications

Brand

Lapp

Number of Pairs

16

Cross Sectional Area

0.14 mm²

Number of Cores

32

American Wire Gauge

26 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

S/UTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiHCH

Outer Diameter

10.4mm

Cable Shape

Twisted Pair

Shielded/Unshielded

Shielded

Standards Met

IEC60332-1

Fire Behaviour

Flame Retardant

Series

UNITRONIC

Voltage Rating

250 V

Country of Origin

Germany

Product details

Unitronic LiHCH/LSZH TP Cable

From Lapp, this Unitronic LiHCH (TP) cable is a low frequency data transmission cable for a variety of suitable applications. The cable is halogen-free, with low smoke density, and is also screened to minimize electrical interference.

The cable is constructed of fine-wire copper strands with halogen free core insulation. It then has a layer of braided shielding, and a halogen-free outer sheath.

Features & Benefits

• Low capacitance due to polyolefin-based insulation
• Overall braid minimizes electrical interference
• Flame-retardant according IEC 60332-1-2
• Low smoke zero halogen (LSZH)
• Operating temperature range of with occasional flexing: -5°C to +70°C
• Operating temperature range in fixed installations: -30°C to +80°C

Applications

This cable Low smoke and zero halogen, which makes it ideal for use in applications where public safety and protection of sensitive property is paramount. This means it is particularly suited for use in public buildings and public transport systems, or anywhere where there is a high density of people.

• Data processing Measurement and control engineering
• Safety related systems
• Computer systems
• Instrumentation systems
• Office equipment

Accessories

Unitronic cables should be used with accessories that match their capabilities. As such, Lapp provides a range of cable glands with a low resistance screen contact.

839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland

Stock information temporarily unavailable.

P.O.A.

Lapp UNITRONIC Series Data Cable, 16 Pairs, 32 Cores, 0.14 mm², Screened, 26 AWG, 50m, Screened Shield, LiHCH Cable

P.O.A.

Lapp UNITRONIC Series Data Cable, 16 Pairs, 32 Cores, 0.14 mm², Screened, 26 AWG, 50m, Screened Shield, LiHCH Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Number of Pairs

16

Cross Sectional Area

0.14 mm²

Number of Cores

32

American Wire Gauge

26 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

S/UTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiHCH

Outer Diameter

10.4mm

Cable Shape

Twisted Pair

Shielded/Unshielded

Shielded

Standards Met

IEC60332-1

Fire Behaviour

Flame Retardant

Series

UNITRONIC

Voltage Rating

250 V

Country of Origin

Germany

Product details

Unitronic LiHCH/LSZH TP Cable

From Lapp, this Unitronic LiHCH (TP) cable is a low frequency data transmission cable for a variety of suitable applications. The cable is halogen-free, with low smoke density, and is also screened to minimize electrical interference.

The cable is constructed of fine-wire copper strands with halogen free core insulation. It then has a layer of braided shielding, and a halogen-free outer sheath.

Features & Benefits

• Low capacitance due to polyolefin-based insulation
• Overall braid minimizes electrical interference
• Flame-retardant according IEC 60332-1-2
• Low smoke zero halogen (LSZH)
• Operating temperature range of with occasional flexing: -5°C to +70°C
• Operating temperature range in fixed installations: -30°C to +80°C

Applications

This cable Low smoke and zero halogen, which makes it ideal for use in applications where public safety and protection of sensitive property is paramount. This means it is particularly suited for use in public buildings and public transport systems, or anywhere where there is a high density of people.

• Data processing Measurement and control engineering
• Safety related systems
• Computer systems
• Instrumentation systems
• Office equipment

Accessories

Unitronic cables should be used with accessories that match their capabilities. As such, Lapp provides a range of cable glands with a low resistance screen contact.

839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland