Technical documents
Specifications
Brand
LappCross Sectional Area
1 mm²
Number of Cores
3
Sheath Colour
Black
Length
50m
Outer Diameter
7.2mm
Sheath Material
Silicone
CPR Certification
Eca
Voltage Rating
500 V
Maximum Operating Temperature
+180°C
American Wire Gauge
17 AWG
Insulation material
Silicone
Fire Behaviour
Flame Retardant, Halogen Free
Minimum Operating Temperature
-50°C
Standards Met
CE
Series
ÖLFLEX
Conductor Material
Copper
Country of Origin
Germany
Product details
Olflex Heat 180° H05SS-F EWKF Cable
From Lapp, the Olflex Heat H05SS-F EWKF cable is for use in areas with high ambient temperatures. The silicone power cable is notch and tear resistant, meaning it is resistant to occasional mechanical stresses. The Olflex Heat series cable is oil-resistant, and more durable than other H05SS-F cables. As such are suitable for harsh environments.
This Olflex multi-core power and control cable is flexible as well as durable, and features a small cable diameter that is convenient for installations where space saving is concerned.
Features and Benefits
Excellent resistance to temperature
Cold resistant
Europe-wide standardised silicone connection cables with increased mechanical performance
Halogen-free and flame-retardant to IEC 60332-1-2
Good hydrolysis and UV-resistance
Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
EWKF: Initial tear propagation and notch resistance
Insulating Polytetrafluoroethylene cables for most extreme loads
Ideal for harsh environments
Stress crack resistant to frequent ambient temperature fluctuations
Low outgassing behavior
Applications
With UV and cold resistance, this range of cables are suitable for harsh environments and even some outdoor use. The heat resistant properties of the Olflex Heat cable mean it is suited for areas where temperature fluctuates, and are particularly suited to;
Industrial Furnaces
Bakery ovens
Sauna and Solarium
Thermal Elements
HVAC Systems
Commercial and Heavy Duty Lighting
Accessories
Olflex Heat cable must be used with accessories that match its capabilities. As such, Lapp provides a range of environmentally resistant cable glands, such as the Skintop range of IP68 cable glands.
405-8744 is an M16 IP68 and EMC rated Cable Gland
405-8750 is an M20 IP68 and EMC rated Cable Gland
405-8766 is an M25 IP68 and EMC rated Cable Gland
405-8772 is an M32 IP68 and EMC rated Cable Gland
405-8788 is an M40 IP68 and EMC rated Cable Gland
405-8794 is an M50 IP68 and EMC rated Cable Gland
Standards
IEC 60332-1-2, EN 50525-2-83 (H05SS-F)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LappCross Sectional Area
1 mm²
Number of Cores
3
Sheath Colour
Black
Length
50m
Outer Diameter
7.2mm
Sheath Material
Silicone
CPR Certification
Eca
Voltage Rating
500 V
Maximum Operating Temperature
+180°C
American Wire Gauge
17 AWG
Insulation material
Silicone
Fire Behaviour
Flame Retardant, Halogen Free
Minimum Operating Temperature
-50°C
Standards Met
CE
Series
ÖLFLEX
Conductor Material
Copper
Country of Origin
Germany
Product details
Olflex Heat 180° H05SS-F EWKF Cable
From Lapp, the Olflex Heat H05SS-F EWKF cable is for use in areas with high ambient temperatures. The silicone power cable is notch and tear resistant, meaning it is resistant to occasional mechanical stresses. The Olflex Heat series cable is oil-resistant, and more durable than other H05SS-F cables. As such are suitable for harsh environments.
This Olflex multi-core power and control cable is flexible as well as durable, and features a small cable diameter that is convenient for installations where space saving is concerned.
Features and Benefits
Excellent resistance to temperature
Cold resistant
Europe-wide standardised silicone connection cables with increased mechanical performance
Halogen-free and flame-retardant to IEC 60332-1-2
Good hydrolysis and UV-resistance
Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
EWKF: Initial tear propagation and notch resistance
Insulating Polytetrafluoroethylene cables for most extreme loads
Ideal for harsh environments
Stress crack resistant to frequent ambient temperature fluctuations
Low outgassing behavior
Applications
With UV and cold resistance, this range of cables are suitable for harsh environments and even some outdoor use. The heat resistant properties of the Olflex Heat cable mean it is suited for areas where temperature fluctuates, and are particularly suited to;
Industrial Furnaces
Bakery ovens
Sauna and Solarium
Thermal Elements
HVAC Systems
Commercial and Heavy Duty Lighting
Accessories
Olflex Heat cable must be used with accessories that match its capabilities. As such, Lapp provides a range of environmentally resistant cable glands, such as the Skintop range of IP68 cable glands.
405-8744 is an M16 IP68 and EMC rated Cable Gland
405-8750 is an M20 IP68 and EMC rated Cable Gland
405-8766 is an M25 IP68 and EMC rated Cable Gland
405-8772 is an M32 IP68 and EMC rated Cable Gland
405-8788 is an M40 IP68 and EMC rated Cable Gland
405-8794 is an M50 IP68 and EMC rated Cable Gland
Standards
IEC 60332-1-2, EN 50525-2-83 (H05SS-F)