Technical documents
Specifications
Brand
LappCross Sectional Area
0.34 mm²
Number of Cores
12
American Wire Gauge
22
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
Cable Type
Data
Cable Shape
Round
Country of Origin
Italy
You may be interested in
Lapp UNITRONIC Series Data Cable, 6 Pairs, 12 Cores, 0.34 mm², Screened, 22 AWG, Screened Shield, FD CP CableBrand: Lapp
P.O.A.1 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Lapp Data Cable, 12 Cores, 0.34 mm2, Screened, 22, 100m, Data Cable
1
P.O.A.
Lapp Data Cable, 12 Cores, 0.34 mm2, Screened, 22, 100m, Data Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Lapp UNITRONIC Series Data Cable, 6 Pairs, 12 Cores, 0.34 mm², Screened, 22 AWG, Screened Shield, FD CP CableBrand: Lapp
P.O.A.1 Reel of 50 Metres (ex VAT)
Technical documents
Specifications
Brand
LappCross Sectional Area
0.34 mm²
Number of Cores
12
American Wire Gauge
22
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
Cable Type
Data
Cable Shape
Round
Country of Origin
Italy
You may be interested in
Lapp UNITRONIC Series Data Cable, 6 Pairs, 12 Cores, 0.34 mm², Screened, 22 AWG, Screened Shield, FD CP CableBrand: Lapp
P.O.A.1 Reel of 50 Metres (ex VAT)