Lapp Data Cable, 8 Cores, 0.75 mm2, Screened, 18, 100m, Data Cable

RS Stock No.: 280-2798Brand: LappManufacturers Part No.: 11139531
brand-logo

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

0.75 mm²

Number of Cores

8

American Wire Gauge

18

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

Cable Type

Data

Cable Shape

Round

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Lapp Data Cable, 8 Cores, 0.75 mm2, Screened, 18, 100m, Data Cable

P.O.A.

Lapp Data Cable, 8 Cores, 0.75 mm2, Screened, 18, 100m, Data Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

0.75 mm²

Number of Cores

8

American Wire Gauge

18

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

Cable Type

Data

Cable Shape

Round

Country of Origin

Italy