Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 8 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG

RS Stock No.: 387-6743Brand: LappManufacturers Part No.: 1119308
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 110 YY

Number of Cores

8

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

10.6mm

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 10 x D

Length

50m

Voltage Rating

300/500 V

Current Rating

18 A

Standards Met

IEC 60332-1-2

CPR Certification

Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Bedding Material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Conductor Resistance

13.5 Ω/km

Filler Material

Non-Wicking Filler

Core Strands

30/0.25 mm

Earth Cable

Yes

Country of Origin

Germany

Product details

Ölflex® Classic 110 YY Cable

From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.

This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.

YY cable is an excellent control cable solution for a variety of applications.

Features and Benefits

• Flame-retardant according to IEC 60332-1-2
• Oil-resistant according to DIN EN 50290-2-22 (TM54)
• Chemical resistance at room temperature
• Suitable for dry and humid applications
• Resistant to bending

Applications

Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;

• Machine Tools
• Plant engineering
• Refrigeration plant sectors
• Construction Industries
• Transport
• Smart Homes

Accessories

Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.

560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland

Standards

VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 8 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG

P.O.A.

Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 8 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 110 YY

Number of Cores

8

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

10.6mm

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 10 x D

Length

50m

Voltage Rating

300/500 V

Current Rating

18 A

Standards Met

IEC 60332-1-2

CPR Certification

Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Bedding Material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Conductor Resistance

13.5 Ω/km

Filler Material

Non-Wicking Filler

Core Strands

30/0.25 mm

Earth Cable

Yes

Country of Origin

Germany

Product details

Ölflex® Classic 110 YY Cable

From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.

This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.

YY cable is an excellent control cable solution for a variety of applications.

Features and Benefits

• Flame-retardant according to IEC 60332-1-2
• Oil-resistant according to DIN EN 50290-2-22 (TM54)
• Chemical resistance at room temperature
• Suitable for dry and humid applications
• Resistant to bending

Applications

Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;

• Machine Tools
• Plant engineering
• Refrigeration plant sectors
• Construction Industries
• Transport
• Smart Homes

Accessories

Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.

560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland

Standards

VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).