Technical documents
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 110
Number of Cores
2
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Black
Control Cable Type
YY
Screened/Unscreened
Unscreened
Outer Diameter
8.3mm
Minimum Bend Radius
Static/Occasional moved: 4/15 x OD
Length
50m
Voltage Rating
600/1000 V
Current Rating
12 A
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PVC
Core Strands
24/0.2 mm
Earth Cable
No
Conductor Resistance
26 Ω/km
Filler Material
Non-Wicking Filler
Country of Origin
Germany
Product details
Ölflex UV Resistant Power 0.6/1KV Cable
From Lapp, the Olflex Classic 110 is a torsion resistant YY control cable that is suitable for various applications. Featuring UV and weather resistance, the cable is even able to be use safely for outdoor installations.
This Olflex Classic 110 cable also features a resistance to oil and is suitable for internal use in dry or damp conditions under normal mechanical use.
While the cable's torsion resistance makes it suitable for non-continuously recurring movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended.
Features and Benefits
UV resistant
Ozone resistant
Weather resistant
Oil resistant
Flame-retardant to IEC 60332-1-2
Operating temperature in fixed installations -40°C to +80°C
Operating temperature in occasional flexing -5°C to +70°C
Applications
The Olflex Classic 110 YY cable is ideal for control applications where a strengthened out sheath may be advantageous. It is often used in;
HVAC Systems
Measurement and Control
Industrial Machinery
Accessories
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 110
Number of Cores
2
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Black
Control Cable Type
YY
Screened/Unscreened
Unscreened
Outer Diameter
8.3mm
Minimum Bend Radius
Static/Occasional moved: 4/15 x OD
Length
50m
Voltage Rating
600/1000 V
Current Rating
12 A
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PVC
Core Strands
24/0.2 mm
Earth Cable
No
Conductor Resistance
26 Ω/km
Filler Material
Non-Wicking Filler
Country of Origin
Germany
Product details
Ölflex UV Resistant Power 0.6/1KV Cable
From Lapp, the Olflex Classic 110 is a torsion resistant YY control cable that is suitable for various applications. Featuring UV and weather resistance, the cable is even able to be use safely for outdoor installations.
This Olflex Classic 110 cable also features a resistance to oil and is suitable for internal use in dry or damp conditions under normal mechanical use.
While the cable's torsion resistance makes it suitable for non-continuously recurring movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended.
Features and Benefits
UV resistant
Ozone resistant
Weather resistant
Oil resistant
Flame-retardant to IEC 60332-1-2
Operating temperature in fixed installations -40°C to +80°C
Operating temperature in occasional flexing -5°C to +70°C
Applications
The Olflex Classic 110 YY cable is ideal for control applications where a strengthened out sheath may be advantageous. It is often used in;
HVAC Systems
Measurement and Control
Industrial Machinery
Accessories
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).