Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 4 Cores, 0.75 mm², CY, Screened, 100m, Grey PVC Sheath, 18 AWG

RS Stock No.: 455-0212Brand: LappManufacturers Part No.: 1136104Distrelec Article No.: 30401047
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 115 CY

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Outer Diameter

7mm

Length

100m

Voltage Rating

300/500 V

Current Rating

12 A

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Core Strands

24/0.2 mm

Earth Cable

Yes

Insulation material

PVC

Filler Material

Non-Wicking Filler

Conductor Resistance

7.98 Ω/km

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

Germany

Product details

Ölflex® Classic 115 CY

From Lapp, this Olflex Classic 115 CY control cable is shielded for EMC compliance. The cable is thin, light and flexible, making it suitable for a variety of applications.

As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.

The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.

Features and Benefits

• Tough and flexible and resistant to most oils and chemicals
• Space saving design
• Covered in an insulating foil
• Outer sheathing made from special PVC-based compound
• Flame-retardant to IEC 60332-1-2
• Low transfer impedance

Applications

This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;

• Industrial Machines
• Rail vehicles
• HVAC systems

Accessories

Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.

560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 4 Cores, 0.75 mm², CY, Screened, 100m, Grey PVC Sheath, 18 AWG

P.O.A.

Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 4 Cores, 0.75 mm², CY, Screened, 100m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 115 CY

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Outer Diameter

7mm

Length

100m

Voltage Rating

300/500 V

Current Rating

12 A

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Core Strands

24/0.2 mm

Earth Cable

Yes

Insulation material

PVC

Filler Material

Non-Wicking Filler

Conductor Resistance

7.98 Ω/km

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

Germany

Product details

Ölflex® Classic 115 CY

From Lapp, this Olflex Classic 115 CY control cable is shielded for EMC compliance. The cable is thin, light and flexible, making it suitable for a variety of applications.

As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.

The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.

Features and Benefits

• Tough and flexible and resistant to most oils and chemicals
• Space saving design
• Covered in an insulating foil
• Outer sheathing made from special PVC-based compound
• Flame-retardant to IEC 60332-1-2
• Low transfer impedance

Applications

This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;

• Industrial Machines
• Rail vehicles
• HVAC systems

Accessories

Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.

560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

You may be interested in