Technical documents
Specifications
Brand
LappSeries
ÖLFLEX EB
Number of Cores
4
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Blue
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Length
50m
Outer Diameter
7.2mm
Minimum Bend Radius
7.5 x Diameter
Voltage Rating
500 V
Standards Met
CE
CPR Certification
Eca
Hazardous Area Certification
ATEX
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Drain Wire
No
Minimum Operating Temperature
-40°C
Insulation material
PVC
Country of Origin
Germany
Product details
Ölflex EB Blue Intrinsically Safe Control Cable (unscreened)
From Lapp, the Olflex® EB is a PVC control cable for use in intrinsically safe circuits in potentially explosive atmospheres.
The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.
Features and Benefits
UV and Weather Resistant
Flame-retardant
Chemical resistance
Operating temperature in a fixed installation: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
This Olflex cable is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.
Accessories
Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.
199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
LappSeries
ÖLFLEX EB
Number of Cores
4
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Blue
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Length
50m
Outer Diameter
7.2mm
Minimum Bend Radius
7.5 x Diameter
Voltage Rating
500 V
Standards Met
CE
CPR Certification
Eca
Hazardous Area Certification
ATEX
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Drain Wire
No
Minimum Operating Temperature
-40°C
Insulation material
PVC
Country of Origin
Germany
Product details
Ölflex EB Blue Intrinsically Safe Control Cable (unscreened)
From Lapp, the Olflex® EB is a PVC control cable for use in intrinsically safe circuits in potentially explosive atmospheres.
The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.
Features and Benefits
UV and Weather Resistant
Flame-retardant
Chemical resistance
Operating temperature in a fixed installation: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
This Olflex cable is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.
Accessories
Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.
199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland