Lapp ÖLFLEX CLASSIC 400 P Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PUR Sheath, 18 AWG

RS Stock No.: 444-0648Brand: LappManufacturers Part No.: 1312103Distrelec Article No.: 30049568
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 400 P

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PUR

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

50m

Outer Diameter

5.7mm

Minimum Bend Radius

7.5 x Diameter

Voltage Rating

500 V

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Drain Wire

Yes

Minimum Operating Temperature

-40°C

Insulation material

PVC

Country of Origin

Germany

Product details

Ölflex Classic 400 PUR Control Cable- UV, Microbe and oil Resistant

From Lapp, the Olflex Classic 400 is a reliable PUR cable designed for optimum use in control and machine power supply applications.

The cable consists of twisted fine-wire copper strands, with a special polyurethane outer sheath that is robust, notch resistant and abrasion resistant. This result in a cable with high mechanical strength.

This Olflex Classic cable is also oil-resistant, as well as resistant to contact with a range of chemical media, which makes it ideal for challenging industrial environments.

Features and Benefits

• Mechanical Resistance
• Oil resistance
• Resistant to hydrolysis and microbes
• Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
• Core insulation made from special PVC P 8 / 1
• Twisted cores in layers
• Compliant with Directive 73/23/EWG (Low Voltage Directive)
• Operating temperature for fixed installations -40°C to +80°C
• Operating temperature for occasional flexing -5°C to +70°C

Applications

The Olflex Classic 400 oil-resistant control cable is ideal for very rugged applications in which cables are exposed to severe wear and tear. Its resistant qualities make it suitable for use in a range of environments, and it can even be used outdoor providing temperature range limitations are acknowledged. The cable is particularly useful for;

• Food production
• Measurement and control
• Industrial machinery

Accessories

Lapp Cables should be used alongside accessories that match their capabilities, and as such Lapp's range of environmentally protected cable glands.

136-8525 is an M12 Skintop Stainless Steel INOX Cable Gland
136-8526 is an M16 Skintop Stainless Steel INOX Cable Gland
136-8527 is an M20 Skintop Stainless Steel INOX Cable Gland
136-8528 is an M25 Skintop Stainless Steel INOX Cable Gland
136-8529 is an M32 Skintop Stainless Steel INOX Cable Gland

Features and Benefits

• For very rugged applications in which cables are exposed to severe wear and tear
• Outer sheathing made of special polyurethane, resistant to hydrolysis, and most mineral oils, silver-grey RAL 700
• Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
• Core insulation made from special PVC P 8 / 1
• Twisted cores in layers
• Compliant with Directive 73/23/EWG (Low Voltage Directive)

Standards

VDE 0295, part 5

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX CLASSIC 400 P Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PUR Sheath, 18 AWG

P.O.A.

Lapp ÖLFLEX CLASSIC 400 P Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PUR Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 400 P

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PUR

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

50m

Outer Diameter

5.7mm

Minimum Bend Radius

7.5 x Diameter

Voltage Rating

500 V

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Drain Wire

Yes

Minimum Operating Temperature

-40°C

Insulation material

PVC

Country of Origin

Germany

Product details

Ölflex Classic 400 PUR Control Cable- UV, Microbe and oil Resistant

From Lapp, the Olflex Classic 400 is a reliable PUR cable designed for optimum use in control and machine power supply applications.

The cable consists of twisted fine-wire copper strands, with a special polyurethane outer sheath that is robust, notch resistant and abrasion resistant. This result in a cable with high mechanical strength.

This Olflex Classic cable is also oil-resistant, as well as resistant to contact with a range of chemical media, which makes it ideal for challenging industrial environments.

Features and Benefits

• Mechanical Resistance
• Oil resistance
• Resistant to hydrolysis and microbes
• Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
• Core insulation made from special PVC P 8 / 1
• Twisted cores in layers
• Compliant with Directive 73/23/EWG (Low Voltage Directive)
• Operating temperature for fixed installations -40°C to +80°C
• Operating temperature for occasional flexing -5°C to +70°C

Applications

The Olflex Classic 400 oil-resistant control cable is ideal for very rugged applications in which cables are exposed to severe wear and tear. Its resistant qualities make it suitable for use in a range of environments, and it can even be used outdoor providing temperature range limitations are acknowledged. The cable is particularly useful for;

• Food production
• Measurement and control
• Industrial machinery

Accessories

Lapp Cables should be used alongside accessories that match their capabilities, and as such Lapp's range of environmentally protected cable glands.

136-8525 is an M12 Skintop Stainless Steel INOX Cable Gland
136-8526 is an M16 Skintop Stainless Steel INOX Cable Gland
136-8527 is an M20 Skintop Stainless Steel INOX Cable Gland
136-8528 is an M25 Skintop Stainless Steel INOX Cable Gland
136-8529 is an M32 Skintop Stainless Steel INOX Cable Gland

Features and Benefits

• For very rugged applications in which cables are exposed to severe wear and tear
• Outer sheathing made of special polyurethane, resistant to hydrolysis, and most mineral oils, silver-grey RAL 700
• Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
• Core insulation made from special PVC P 8 / 1
• Twisted cores in layers
• Compliant with Directive 73/23/EWG (Low Voltage Directive)

Standards

VDE 0295, part 5