Technical documents
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 400 P
Number of Cores
4
Cross Sectional Area
2.5 mm²
American Wire Gauge
13 AWG
Conductor Material
Copper
Sheath Material
PUR
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Length
50m
Outer Diameter
8.9mm
Minimum Bend Radius
4 x Diameter
Voltage Rating
500 V
Standards Met
CE
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Drain Wire
Yes
Minimum Operating Temperature
-40°C
Insulation material
PVC
Country of Origin
Germany
Product details
Ölflex Classic 400 PUR Control Cable- UV, Microbe and oil Resistant
From Lapp, the Olflex Classic 400 is a reliable PUR cable designed for optimum use in control and machine power supply applications.
The cable consists of twisted fine-wire copper strands, with a special polyurethane outer sheath that is robust, notch resistant and abrasion resistant. This result in a cable with high mechanical strength.
This Olflex Classic cable is also oil-resistant, as well as resistant to contact with a range of chemical media, which makes it ideal for challenging industrial environments.
Features and Benefits
Mechanical Resistance
Oil resistance
Resistant to hydrolysis and microbes
Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
Core insulation made from special PVC P 8 / 1
Twisted cores in layers
Compliant with Directive 73/23/EWG (Low Voltage Directive)
Operating temperature for fixed installations -40°C to +80°C
Operating temperature for occasional flexing -5°C to +70°C
Applications
The Olflex Classic 400 oil-resistant control cable is ideal for very rugged applications in which cables are exposed to severe wear and tear. Its resistant qualities make it suitable for use in a range of environments, and it can even be used outdoor providing temperature range limitations are acknowledged. The cable is particularly useful for;
Food production
Measurement and control
Industrial machinery
Accessories
Lapp Cables should be used alongside accessories that match their capabilities, and as such Lapp's range of environmentally protected cable glands.
136-8525 is an M12 Skintop Stainless Steel INOX Cable Gland
136-8526 is an M16 Skintop Stainless Steel INOX Cable Gland
136-8527 is an M20 Skintop Stainless Steel INOX Cable Gland
136-8528 is an M25 Skintop Stainless Steel INOX Cable Gland
136-8529 is an M32 Skintop Stainless Steel INOX Cable Gland
Features and Benefits
For very rugged applications in which cables are exposed to severe wear and tear
Outer sheathing made of special polyurethane, resistant to hydrolysis, and most mineral oils, silver-grey RAL 700
Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
Core insulation made from special PVC P 8 / 1
Twisted cores in layers
Compliant with Directive 73/23/EWG (Low Voltage Directive)
Standards
VDE 0295, part 5
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 400 P
Number of Cores
4
Cross Sectional Area
2.5 mm²
American Wire Gauge
13 AWG
Conductor Material
Copper
Sheath Material
PUR
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Length
50m
Outer Diameter
8.9mm
Minimum Bend Radius
4 x Diameter
Voltage Rating
500 V
Standards Met
CE
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Drain Wire
Yes
Minimum Operating Temperature
-40°C
Insulation material
PVC
Country of Origin
Germany
Product details
Ölflex Classic 400 PUR Control Cable- UV, Microbe and oil Resistant
From Lapp, the Olflex Classic 400 is a reliable PUR cable designed for optimum use in control and machine power supply applications.
The cable consists of twisted fine-wire copper strands, with a special polyurethane outer sheath that is robust, notch resistant and abrasion resistant. This result in a cable with high mechanical strength.
This Olflex Classic cable is also oil-resistant, as well as resistant to contact with a range of chemical media, which makes it ideal for challenging industrial environments.
Features and Benefits
Mechanical Resistance
Oil resistance
Resistant to hydrolysis and microbes
Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
Core insulation made from special PVC P 8 / 1
Twisted cores in layers
Compliant with Directive 73/23/EWG (Low Voltage Directive)
Operating temperature for fixed installations -40°C to +80°C
Operating temperature for occasional flexing -5°C to +70°C
Applications
The Olflex Classic 400 oil-resistant control cable is ideal for very rugged applications in which cables are exposed to severe wear and tear. Its resistant qualities make it suitable for use in a range of environments, and it can even be used outdoor providing temperature range limitations are acknowledged. The cable is particularly useful for;
Food production
Measurement and control
Industrial machinery
Accessories
Lapp Cables should be used alongside accessories that match their capabilities, and as such Lapp's range of environmentally protected cable glands.
136-8525 is an M12 Skintop Stainless Steel INOX Cable Gland
136-8526 is an M16 Skintop Stainless Steel INOX Cable Gland
136-8527 is an M20 Skintop Stainless Steel INOX Cable Gland
136-8528 is an M25 Skintop Stainless Steel INOX Cable Gland
136-8529 is an M32 Skintop Stainless Steel INOX Cable Gland
Features and Benefits
For very rugged applications in which cables are exposed to severe wear and tear
Outer sheathing made of special polyurethane, resistant to hydrolysis, and most mineral oils, silver-grey RAL 700
Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
Core insulation made from special PVC P 8 / 1
Twisted cores in layers
Compliant with Directive 73/23/EWG (Low Voltage Directive)
Standards
VDE 0295, part 5