Technical documents
Specifications
Brand
LappCross Sectional Area
6 mm²
Number of Cores
5
Sheath Colour
Black
Length
100m
Cable Type
Power
Current Rating
44 A
CPR Certification
Eca
Outer Diameter
17.5 → 22.2mm
Sheath Material
Rubber
Voltage Rating
450/750 V
European Harmonised Code
H07RN-F
Conductor Strand Type
Stranded
Core Strands
84/0.3 mm
Conductor Material
Copper
Size of Strands
0.3 mm
Maximum Operating Temperature
+60°C
Number of Strands
84
American Wire Gauge
9 AWG
Conductor Resistance
3.3 Ω/km
Insulation material
Rubber
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-25°C
Standards Met
CE
Cable Shape
Round
Country of Origin
Germany
Product details
H07RN-F Heavy Duty High Stress Rubber Cable
From Lapp, the H07RN-F cable is ideal for handheld and power supply devices. This heavy duty rubber sheathed cable is designed to withstand medium mechanical stress, and is often found used in challenging environments. Thanks to the cable's resistance to cold, water and UV, it can even be used for some outdoor applications.
Comprised of a harmonized fine wire copper strand with a rubber compound core insulation and outer sheath, this single-core black rubber cable is halogen free and flame resistant. Flexible and reliable, the Lapp H07RN-F cable is often used as a safe and reliable way to connect machinery and equipment to mains power.
Features and Benefits
High stresses
For protected and fixed installation permitted up to 1000V
Flame Retardant to IEC 60332-1-2
Oil-resistant according to EN 60811-404
Normativity not ozone resistant
Applications
This H07RN-F can be used for circuit proof and short to ground proof installations. The cable is environmentally resistant, and is tough enough to use in demanding application such as;
Water Treatment
Refrigerated Environments
Construction Work-sites
Stage and Studio Cabling
Agricultural and Industrial
What Does H07RN-F Mean?
H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07RN-F is the code for this harmonised cable which breaks down into the following:
H = Harmonised
07 = 450 / 750 voltage rating
R = Natural or synthetic rubber insulation
N = Chloroprene or polychloroprene rubber sheath
F = Flexible copper conductors
Standards
IEC 60332-1-2, EN 60811-2-1, HD 22.4/VDE 0282-4 and HD 22.1/VDE 0282-1, HAR, RoHS, CE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LappCross Sectional Area
6 mm²
Number of Cores
5
Sheath Colour
Black
Length
100m
Cable Type
Power
Current Rating
44 A
CPR Certification
Eca
Outer Diameter
17.5 → 22.2mm
Sheath Material
Rubber
Voltage Rating
450/750 V
European Harmonised Code
H07RN-F
Conductor Strand Type
Stranded
Core Strands
84/0.3 mm
Conductor Material
Copper
Size of Strands
0.3 mm
Maximum Operating Temperature
+60°C
Number of Strands
84
American Wire Gauge
9 AWG
Conductor Resistance
3.3 Ω/km
Insulation material
Rubber
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-25°C
Standards Met
CE
Cable Shape
Round
Country of Origin
Germany
Product details
H07RN-F Heavy Duty High Stress Rubber Cable
From Lapp, the H07RN-F cable is ideal for handheld and power supply devices. This heavy duty rubber sheathed cable is designed to withstand medium mechanical stress, and is often found used in challenging environments. Thanks to the cable's resistance to cold, water and UV, it can even be used for some outdoor applications.
Comprised of a harmonized fine wire copper strand with a rubber compound core insulation and outer sheath, this single-core black rubber cable is halogen free and flame resistant. Flexible and reliable, the Lapp H07RN-F cable is often used as a safe and reliable way to connect machinery and equipment to mains power.
Features and Benefits
High stresses
For protected and fixed installation permitted up to 1000V
Flame Retardant to IEC 60332-1-2
Oil-resistant according to EN 60811-404
Normativity not ozone resistant
Applications
This H07RN-F can be used for circuit proof and short to ground proof installations. The cable is environmentally resistant, and is tough enough to use in demanding application such as;
Water Treatment
Refrigerated Environments
Construction Work-sites
Stage and Studio Cabling
Agricultural and Industrial
What Does H07RN-F Mean?
H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07RN-F is the code for this harmonised cable which breaks down into the following:
H = Harmonised
07 = 450 / 750 voltage rating
R = Natural or synthetic rubber insulation
N = Chloroprene or polychloroprene rubber sheath
F = Flexible copper conductors
Standards
IEC 60332-1-2, EN 60811-2-1, HD 22.4/VDE 0282-4 and HD 22.1/VDE 0282-1, HAR, RoHS, CE