Lapp UNITRONIC BUS IBS Data Cable, 0.22 mm², 1 mm², Screened, 50m, Purple PVC Sheath, 17 AWG

RS Stock No.: 444-0109Brand: LappManufacturers Part No.: 2170208
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC BUS IBS

Cross Sectional Area

0.22 mm², 1 mm²

American Wire Gauge

17 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Purple

Screened/Unscreened

Screened

Screen Type

Tinned Copper

Armoured

Yes

Length

50m

Outer Diameter

7.9mm

Voltage Rating

250 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Cable Shape

Twisted Pair

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PE

Country of Origin

Germany

Product details

Unitronic® BUS P Combi IBS

Installation remote bus cable (INBC)
Suitable for stationary applications
Data pairs and power supply cable (3 pairs x 2 cores x 0.22mm2) +3 cores x 1.0mm2
Overall screen of tinned copper wires
Outer sheath PUR, halogen-free, flame-resistant, violet RAL 4001

Standards

DIN 19258; EN 50254; VDE 472; IEC 332.1; DIN 47100 Colour Code

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp UNITRONIC BUS IBS Data Cable, 0.22 mm², 1 mm², Screened, 50m, Purple PVC Sheath, 17 AWG

P.O.A.

Lapp UNITRONIC BUS IBS Data Cable, 0.22 mm², 1 mm², Screened, 50m, Purple PVC Sheath, 17 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC BUS IBS

Cross Sectional Area

0.22 mm², 1 mm²

American Wire Gauge

17 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Purple

Screened/Unscreened

Screened

Screen Type

Tinned Copper

Armoured

Yes

Length

50m

Outer Diameter

7.9mm

Voltage Rating

250 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Cable Shape

Twisted Pair

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PE

Country of Origin

Germany

Product details

Unitronic® BUS P Combi IBS

Installation remote bus cable (INBC)
Suitable for stationary applications
Data pairs and power supply cable (3 pairs x 2 cores x 0.22mm2) +3 cores x 1.0mm2
Overall screen of tinned copper wires
Outer sheath PUR, halogen-free, flame-resistant, violet RAL 4001

Standards

DIN 19258; EN 50254; VDE 472; IEC 332.1; DIN 47100 Colour Code

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

You may be interested in