Lapp Data 0.25 mm² 2 Core Power Cable, Purple Polyurethane PUR, 100m

RS Stock No.: 277-8362Brand: LappManufacturers Part No.: 2170213
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

0.25 mm²

Number of Cores

2

Sheath Colour

Purple

Length

100m

Cable Type

Data

Sheath Material

Polyurethane PUR

Voltage Rating

250 V ac

Country of Origin

Germany

P.O.A.

Lapp Data 0.25 mm² 2 Core Power Cable, Purple Polyurethane PUR, 100m

P.O.A.

Lapp Data 0.25 mm² 2 Core Power Cable, Purple Polyurethane PUR, 100m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

0.25 mm²

Number of Cores

2

Sheath Colour

Purple

Length

100m

Cable Type

Data

Sheath Material

Polyurethane PUR

Voltage Rating

250 V ac

Country of Origin

Germany