Technical documents
Specifications
Brand
LappSeries
UNITRONIC BUS LD
Cross Sectional Area
0.25 mm²
American Wire Gauge
24 AWG
Conductor Material
Bare Copper
Sheath Material
PUR
Sheath Colour
Purple
Screened/Unscreened
Screened
Screen Type
Copper Braid
Minimum Bend Radius
8 x Cable Diameter (Fixed), 15 x Cable Diameter (Flexible)
Length
100m
Outer Diameter
7.9mm
Voltage Rating
250 V
Standards Met
UL
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Oil Resistant
Yes
Insulation material
PE
Minimum Operating Temperature
-30°C
Cable Shape
Multicore
Country of Origin
Germany
Product details
Unitronic® BUS LD, BUS FD P LD, BUS L2/FIP
Three cables suitable for Profibus which can be used for SUCOnet, Modulink and VariNet applications
FD P LD version is suitable for highly flexible applications (robot technology and drag chain applications)
The bit rates allow the following cable lengths (maximum) for one BUS segment: 9.6-93.75kBit/s = 1200m, 187.5kBit/s = 1000m, 500kBit/s = 400m
Standards
DIN 19245 and EN 50170
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
LappSeries
UNITRONIC BUS LD
Cross Sectional Area
0.25 mm²
American Wire Gauge
24 AWG
Conductor Material
Bare Copper
Sheath Material
PUR
Sheath Colour
Purple
Screened/Unscreened
Screened
Screen Type
Copper Braid
Minimum Bend Radius
8 x Cable Diameter (Fixed), 15 x Cable Diameter (Flexible)
Length
100m
Outer Diameter
7.9mm
Voltage Rating
250 V
Standards Met
UL
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Oil Resistant
Yes
Insulation material
PE
Minimum Operating Temperature
-30°C
Cable Shape
Multicore
Country of Origin
Germany
Product details
Unitronic® BUS LD, BUS FD P LD, BUS L2/FIP
Three cables suitable for Profibus which can be used for SUCOnet, Modulink and VariNet applications
FD P LD version is suitable for highly flexible applications (robot technology and drag chain applications)
The bit rates allow the following cable lengths (maximum) for one BUS segment: 9.6-93.75kBit/s = 1200m, 187.5kBit/s = 1000m, 500kBit/s = 400m
Standards
DIN 19245 and EN 50170
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.