Lapp UNITRONIC BUS PB FD P Data Cable, 2 Cores, 0.32 mm², Screened, 100m, Purple PUR Sheath, 24 AWG

RS Stock No.: 787-4050Brand: LappManufacturers Part No.: 2170222Distrelec Article No.: 30165450
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC BUS PB FD P

Number of Cores

2

Cross Sectional Area

0.32 mm²

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Sheath Material

PUR

Sheath Colour

Purple

Screen Type

Copper Braid

Screened/Unscreened

Screened

Outer Diameter

8mm

Length

100m

Minimum Bend Radius

65 mm

Voltage Rating

250 V

Standards Met

IEC 60332-1-2

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Conductor Resistance

145 Ω/km

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

Polyurethane

Bedding Material

Aluminium Foil

Country of Origin

Germany

Product details

Unitronic® BUS FD Cable

Stock information temporarily unavailable.

P.O.A.

Lapp UNITRONIC BUS PB FD P Data Cable, 2 Cores, 0.32 mm², Screened, 100m, Purple PUR Sheath, 24 AWG

P.O.A.

Lapp UNITRONIC BUS PB FD P Data Cable, 2 Cores, 0.32 mm², Screened, 100m, Purple PUR Sheath, 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC BUS PB FD P

Number of Cores

2

Cross Sectional Area

0.32 mm²

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Sheath Material

PUR

Sheath Colour

Purple

Screen Type

Copper Braid

Screened/Unscreened

Screened

Outer Diameter

8mm

Length

100m

Minimum Bend Radius

65 mm

Voltage Rating

250 V

Standards Met

IEC 60332-1-2

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Conductor Resistance

145 Ω/km

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

Polyurethane

Bedding Material

Aluminium Foil

Country of Origin

Germany

Product details

Unitronic® BUS FD Cable