Lapp UNITRONIC BUS ASI Data Cable, 2 Cores, 1.5 mm², Unscreened, 50m, Yellow EPDM Sheath, 15 AWG

RS Stock No.: 432-2483Brand: LappManufacturers Part No.: 2170228Distrelec Article No.: 30165443
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC BUS ASI

Number of Cores

2

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

EPDM

Sheath Colour

Yellow

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

3 x D

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Conductor Resistance

13.7 Ω/km

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

Germany

Product details

Unitronic® BUS AS-Interface

Two unscreened and geometrically coded flat cores (1.5mm2) transmit power and data with the conductors, achieved by 'vampire' clamping devices located within the control unit and peripheral modules
Developed specifically for use at the lowest field bus levels - binary sensors and actuators
Rubber insulated version is suitable for use in dry and damp interiors with a low mechanical and chemical stress
TPE insulated version is suitable for use in wet industrial environments with high mechanical and chemical stress, such as automotive production where cooling lubricants may be mixed with water
Yellow (RAL 1023) outer sheath denotes standard data and power use
Black (RAL 9005) outer sheath denotes 24V dc auxiliary power use
Conductor resistance: 27.4Ω/km
AS-I is a European Standard in accordance with EN 50295

Approvals

UL, CSA

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

Stock information temporarily unavailable.

P.O.A.

Lapp UNITRONIC BUS ASI Data Cable, 2 Cores, 1.5 mm², Unscreened, 50m, Yellow EPDM Sheath, 15 AWG

P.O.A.

Lapp UNITRONIC BUS ASI Data Cable, 2 Cores, 1.5 mm², Unscreened, 50m, Yellow EPDM Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC BUS ASI

Number of Cores

2

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

EPDM

Sheath Colour

Yellow

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

3 x D

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Conductor Resistance

13.7 Ω/km

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

Germany

Product details

Unitronic® BUS AS-Interface

Two unscreened and geometrically coded flat cores (1.5mm2) transmit power and data with the conductors, achieved by 'vampire' clamping devices located within the control unit and peripheral modules
Developed specifically for use at the lowest field bus levels - binary sensors and actuators
Rubber insulated version is suitable for use in dry and damp interiors with a low mechanical and chemical stress
TPE insulated version is suitable for use in wet industrial environments with high mechanical and chemical stress, such as automotive production where cooling lubricants may be mixed with water
Yellow (RAL 1023) outer sheath denotes standard data and power use
Black (RAL 9005) outer sheath denotes 24V dc auxiliary power use
Conductor resistance: 27.4Ω/km
AS-I is a European Standard in accordance with EN 50295

Approvals

UL, CSA

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.