Lapp UNITRONIC Data Cable, 2 Cores, 1.5 mm², Unscreened, Black EPDM Sheath, 15 AWG

RS Stock No.: 454-9931Brand: LappManufacturers Part No.: 2170229
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC

Number of Cores

2

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Black

American Wire Gauge

15 AWG

Sheath Material

EPDM

Minimum Bend Radius

3 x D

Conductor Material

Bare Copper

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Lapp UNITRONIC Data Cable, 2 Cores, 1.5 mm², Unscreened, Black EPDM Sheath, 15 AWG

P.O.A.

Lapp UNITRONIC Data Cable, 2 Cores, 1.5 mm², Unscreened, Black EPDM Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC

Number of Cores

2

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Black

American Wire Gauge

15 AWG

Sheath Material

EPDM

Minimum Bend Radius

3 x D

Conductor Material

Bare Copper

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

Germany